Parametric results for: RDTDR04P1T under Rotary Switches

Filter Your Search

1 - 10 of 1,563,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EN11-VNB1BQ15
TT electronics / BI Technologies
$0.5794 Buy Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 4.7 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
EN11-VNM1AF15
TT electronics / BI Technologies
$0.5858 Buy Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 5.1 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
P36S101
APEM Inc
$0.7855 Buy Yes Yes Active 400 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH ARROW SHAPED SLOT .4A@24VDC BINARY CODED 100 MΩ e3 -30 °C 90 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE STAINLESS STEEL THERMOPLASTIC TAPE AND REEL WATERPROOF NO Matte Tin (Sn) SOLDER 7.4 mm 3.8 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
RTF10R1S
C&K
$0.8286 Buy Yes Active C & K COMPONENTS LLC compliant C & K COMPONENTS
KC1901A
E-Switch Inc
$0.9245 Buy Yes Yes Active ROTARY SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MCRH2HAF-10R-V-B
SPC Multicomp
$0.9836 Buy Active ROTARY CODED SWITCH MULTICOMP PRO unknown
94HCB16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
RDTDR04P1T
E-Switch Inc
$1.0000 Buy Yes Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
94HEB16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
94HAC16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BCH COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20