Parametric results for: mra206-ce under Rotary Switches

Filter Your Search

71 - 80 of 1,563,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RDS-16S-74385-SMT
Same Sky
$1.6000 Yes Transferred 100 mA 42 V 25000 Cycle(s) 0.08 mΩ 1 16 BCH COMPLEMENT LATCHED ROTARY CODED SWITCH FLAT TYPE UL 0.1A@42VDC BINARY CODED 250VAC V 100 MΩ -60 °C 125 °C SURFACE MOUNT-STRAIGHT LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER TUBE IP67 NO COPPER ALLOY SOLDER 7.4 mm 3.85 mm 7.4 mm CUI DEVICES compliant Same Sky
RDS6-16S-1065-1-SMT-TR
Same Sky
$1.6100 Yes Transferred ROTARY CODED SWITCH e4 Gold (Au) - with Nickel (Ni) barrier CUI DEVICES unknown Same Sky
RDS6-10S-1065-1-SMT-TR
Same Sky
$1.6100 Yes Transferred ROTARY CODED SWITCH e4 Gold (Au) - with Nickel (Ni) barrier CUI DEVICES unknown Same Sky
EN11-HNB0AF20
TT electronics / BI Technologies
$1.6100 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 5 mm 13.75 mm BI TECHNOLOGIES CORP compliant ROHS COMPLIANT EAR99 8536.50.90.20
7814Z-1-023E
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO Tin (Sn) SOLDER 5.01 mm 5.76 mm 5.6 mm BOURNS INC compliant Bourns EAR99 8536.50.90.20
7814H-1-023
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant Bourns ROHS COMPLIANT EAR99 8536.50.90.20
7814Z-1-051E
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO TIN SOLDER 5.01 mm 5.76 mm 5.6 mm BOURNS INC compliant Bourns ROHS COMPLIANT EAR99 8536.50.90.20
7814H-1-051
Bourns Inc
$1.6160 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant Bourns ROHS COMPLIANT EAR99 8536.50.90.20
RDS6-8S-1065-2-D
Same Sky
$1.6200 Unknown ROTARY CODED SWITCH SAME SKY unknown Same Sky
RDS6-16S-1065-2-D
Same Sky
$1.6200 Unknown ROTARY CODED SWITCH SAME SKY unknown Same Sky