Filter Your Search
61 - 70 of 1,563,897 results
|
RDS7-8S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||
![]() |
RDS-16S-1055-D
Same Sky
|
$1.5000 Buy | Yes | Transferred | 25 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | BCH COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | UL | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE9T | BLACK | POLYAMIDE9T | POLYAMIDE9T | TUBE | 6 | NO | COPPER ALLOY | SOLDER | 10 mm | 5.5 mm | 10 mm | 0.133 inch | CUI DEVICES | compliant | Same Sky | ||
![]() |
RDS-10S-1045-D
Same Sky
|
$1.5000 Buy | Yes | Transferred | 25 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY SWITCH | FLAT TYPE | UL | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE9T | BLACK | POLYAMIDE9T | POLYAMIDE9T | TUBE | 6 | NO | COPPER ALLOY | SOLDER | 10 mm | 4.5 mm | 10 mm | 0.173 inch | CUI DEVICES | compliant | Same Sky | ||
|
RDS7-4S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||
![]() |
RDS-10S-1055-SMT-TR
Same Sky
|
$1.5000 Buy | Yes | Transferred | 25 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | UL | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE9T | BLACK | POLYAMIDE9T | POLYAMIDE9T | TR, 13 INCH | NO | COPPER ALLOY | SOLDER | 10 mm | 5.6 mm | 10 mm | CUI DEVICES | compliant | Same Sky | ||||
|
RDS7-16S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||
![]() |
RDS-10S-1045-SMT-TR
Same Sky
|
$1.5000 Buy | Yes | Transferred | ROTARY CODED SWITCH | CUI DEVICES | compliant | Same Sky | ||||||||||||||||||||||||||||||||
|
RDS4-8S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||
|
RDS4-16S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||
|
RDS7-10S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky |