Filter Your Search
31 - 40 of 1,563,873 results
|
7814J-1-023E
Bourns Inc
|
$1.2988 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||||||||||
|
7829H-1-023LF
Bourns Inc
|
$1.3014 | Yes | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | ||||||||||||||||||||||
![]() |
220AMA10R
CTS Corporation
|
$1.3491 | Yes | Yes | Active | 100 mA | 50 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | .1A@50VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | CTS | ||||||||||||||||||||||||||
|
94HBB08T
Grayhill Inc
|
$1.3776 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | BINARY CODED OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||
|
EN11-HSM1AQ20
TT electronics / BI Technologies
|
$1.3784 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 6.6 mm | 13.75 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
1825007-8
TE Connectivity
|
$1.4288 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 0.05 mΩ | 10 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | ROHS COMPLIANT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | RED | POLYAMIDE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | POLYPHENYLENE SULPHIDE | BOX; TUBE | NO | COPPER ALLOY | WIRE | 10.01 mm | 5.99 mm | 10.01 mm | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
94HBB08WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 8 | BINARY CODED OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
94HCB08W
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | BINARY CODED OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | |||||||||||||
|
94HCB10WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
![]() |
RDS5-4S-1065-D-67
Same Sky
|
$1.4400 | Unknown | ROTARY CODED SWITCH | SAME SKY | unknown | Same Sky |