Parametric results for: RDS6-10S-1065-2-D under Rotary Switches

Filter Your Search

31 - 40 of 1,563,897 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R20407RR03Q
C&K
$1.2871 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 4 DP4T LATCHED SILVER ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C PANEL MOUNT-THREADED NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.3 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
7814J-1-023E
Bourns Inc
$1.2988 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns
7829H-1-023LF
Bourns Inc
$1.3014 Yes Yes Active 100 mA 16 V 2000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 3.94 mm 6.35 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
7814G-1-023E
Bourns Inc
$1.3571 Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY ROHS COMPLIANT, TAPE PKG .1A@16VAC .1A@16VDC 100 mA 16 V 250VAC V 100 MΩ e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT LIQUID CRYSTAL POLYMER BREAK-BEFORE-MAKE TAPE AND REEL NO TIN COPPER ALLOY SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns
220AMA10R
CTS Corporation
$1.3716 Yes Yes Active 100 mA 50 V 1 10 BINARY CODED DECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE .1A@50VDC e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.90.20 CTS
RBH3-10RAVB
SPC Multicomp
$1.3729 Active 150 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH CROSS SHAPED SLOT .15A@24VDC 250VAC V 100 MΩ -60 °C 125 °C THROUGH HOLE-STRAIGHT POLYAMIDE/POLYETHYLENE GOLD POLYAMIDE/POLYETHYLENE POLYAMIDE POLYETHYLENE 6 NO BRASS SOLDER 10 mm 6.5 mm 10 mm 0.149 inch MULTICOMP PRO unknown Multicomp Pro
94HBB08T
Grayhill Inc
$1.3776 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BINARY CODED OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO GOLD SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
EN11-HSM1AQ20
TT electronics / BI Technologies
$1.3784 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 6.6 mm 13.75 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
1825007-8
TE Connectivity
$1.4288 Yes Active 400 mA 20 V 10000 Cycle(s) 0.05 mΩ 10 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE ROHS COMPLIANT .02A@20VAC 0.4VA@20VDC .02A@20VDC 400 mA 20 V 300VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE POLYPHENYLENE SULPHIDE BOX; TUBE NO COPPER ALLOY WIRE 10.01 mm 5.99 mm 10.01 mm 0.146 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
94HBB08WR
Grayhill Inc
$1.4290 No No Obsolete 1 8 BINARY CODED OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE e0 SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin/Lead (Sn/Pb) SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.70.00