Parametric results for: mc12l1nzgd under Rotary Switches

Filter Your Search

21 - 30 of 1,563,897 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7813J-1-051E
Bourns Inc
$1.0000 Buy Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY .1A@16VAC 0.1A@16VDC 100 mA 16 V 250VAC V 100 MΩ -55 °C 125 °C SURFACE MOUNT-STRAIGHT BREAK-BEFORE-MAKE TR NO SOLDER 3.2 mm 2.2 mm 3.5 mm BOURNS INC compliant EAR99 Bourns
DRD10SETR04
TE Connectivity
$1.0000 Buy Active 400 mA 20 V 10 BINARY CODED DECIMAL GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE 400 mA 20 V PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TR NO WIRE TE CONNECTIVITY LTD unknown
94HEB08WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BINARY CODED OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 Grayhill ROHS COMPLIANT 8536.50.90.20
94HAC08WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BCO COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 ROHS COMPLIANT 8536.50.90.20
7829H-1-051LF
Bourns Inc
$1.1027 Buy Yes Yes Active 100 mA 16 V 50 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 3.94 mm 6.35 mm BOURNS INC compliant EAR99 Bourns ROHS COMPLIANT 8536.50.90.20
EN11-VSM0AF20
TT electronics / BI Technologies
$1.1053 Buy Yes Yes Active BI TECHNOLOGIES CORP compliant EAR99 ROHS COMPLIANT 8536.50.90.20
KC1901A
E-Switch Inc
$1.1385 Buy Yes Yes Active ROTARY SWITCH E-SWITCH INC compliant EAR99 E-Switch 8536.50.70.00
7814J-1-051E
Bourns Inc
$1.1995 Buy Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 Bourns 8536.50.90.20
94HBB10W
Grayhill Inc
$1.2289 Buy No No Obsolete 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH EXTENDED TYPE 0.03A@30VDC BINARY CODED 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC BRASS GOLD COPPER ALLOY THERMOPLASTIC TUBE WAVE NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 0.27 inch 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC not_compliant EAR99 8536.50.90.20
RDS-10S-1055-D
Same Sky
$1.2800 Buy Yes Transferred 25 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 BCD COMPLEMENT LATCHED ROTARY CODED SWITCH FLAT TYPE UL 0.025A@24VDC BINARY CODED 250VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE9T BLACK POLYAMIDE9T POLYAMIDE9T TUBE 6 NO COPPER ALLOY SOLDER 10 mm 5.5 mm 10 mm 0.133 inch CUI DEVICES compliant Same Sky