Parametric results for: SRT1000RMXLA under Rotary Switches

Filter Your Search

21 - 30 of 1,563,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
94HAC08WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BCO COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
94HEB08WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BINARY CODED OCTAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
7829H-1-051LF
Bourns Inc
$1.1027 Buy Yes Yes Active 100 mA 16 V 50 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 3.94 mm 6.35 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Bourns
EN11-VSM0AF20
TT electronics / BI Technologies
$1.1053 Buy Yes Yes Active BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
P36S101
APEM Inc
$1.1066 Buy Yes Yes Active 400 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH ARROW SHAPED SLOT .4A@24VDC BINARY CODED 100 MΩ e3 -30 °C 90 °C SURFACE MOUNT-STRAIGHT PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE STAINLESS STEEL THERMOPLASTIC TAPE AND REEL WATERPROOF NO Matte Tin (Sn) SOLDER 7.4 mm 3.8 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
KC1901A
E-Switch Inc
$1.1385 Buy Yes Yes Active ROTARY SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
7814J-1-051E
Bourns Inc
$1.1995 Buy Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns
94HBB10W
Grayhill Inc
$1.2289 Buy No No Obsolete 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH EXTENDED TYPE 0.03A@30VDC BINARY CODED 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC BRASS GOLD COPPER ALLOY THERMOPLASTIC TUBE WAVE NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 0.27 inch 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC not_compliant EAR99 8536.50.90.20
RDS-10S-1055-D
Same Sky
$1.2800 Buy Yes Transferred 25 mA 24 V 10000 Cycle(s) 0.1 mΩ 1 10 BCD COMPLEMENT LATCHED ROTARY CODED SWITCH FLAT TYPE UL 0.025A@24VDC BINARY CODED 250VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE9T BLACK POLYAMIDE9T POLYAMIDE9T TUBE 6 NO COPPER ALLOY SOLDER 10 mm 5.5 mm 10 mm 0.133 inch CUI DEVICES compliant Same Sky
7814G-1-023E
Bourns Inc
$1.2951 Buy Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY ROHS COMPLIANT, TAPE PKG .1A@16VAC .1A@16VDC 100 mA 16 V 250VAC V 100 MΩ e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT LIQUID CRYSTAL POLYMER BREAK-BEFORE-MAKE TAPE AND REEL NO TIN COPPER ALLOY SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns