Filter Your Search
11 - 20 of 1,563,897 results
|
71BDF30-01-1-AJN
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 12 | SP12T | LATCHED | GOLD | ROTARY SWITCH | ADJUSTABLE STOP TYPE | ADJUSTABLE STOP | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | e4 | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | 28 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 19.3294 mm | 17.4498 mm | 0.312 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
![]() |
CD16RM0AB
C&K
|
$1.0000 Buy | Yes | Yes | Active | 20 mA | 20 V | 20000 Cycle(s) | 0.05 mΩ | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 250VRMS V | 100 MΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 6 | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 3.28 mm | 8 mm | 8 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | ||||||||||||
|
DRD10RAE04
TE Connectivity
|
$1.0000 Buy | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 10 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | |||||||||||||||||||||||||||
|
164P3B22
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 5 A | 20 V | 100000 Cycle(s) | 0.02 mΩ | 3 | 3 | 4PST | LATCHED | GOLD OVER SILVER | ROTARY SWITCH | SHORT HANDLE SELECTOR | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 20 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | SILVER | POLYETHYLENE | 90 deg | 1 | BOX | NO | WIRE | 0.315 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||
![]() |
MC00L1NCQD
C&K
|
$1.0000 Buy | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .25A@125VAC | .25A@28VDC | 250 mA | 125 V | 600VRMS V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | ZINC ALLOY | 1/4-28 | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | ZINC ALLOY | 30 deg | DIALLYL PHTHALATE | 12 | NO | SILVER | COPPER ALLOY | SOLDER | 9.4 mm | 13.34 mm | 0.25 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | |||||||||||||
|
DRD16E04
TE Connectivity
|
$1.0000 Buy | Yes | Active | 400 mA | 20 V | 16 | BINARY CODED DECIMAL | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | 400 mA | 20 V | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | WIRE | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
44D30-04-1-AJN
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 52.4 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||||||||
|
MRJE4304
TE Connectivity
|
$1.0000 Buy | Yes | Active | ROTARY SWITCH | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
94HFB08WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | BINARY CODED OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||||
|
1825537-1
TE Connectivity
|
$1.0000 Buy | No | Active | 400 mA | 20 V | 10000 Cycle(s) | 12 | 12 | SP12T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | LONG THIN KNOB | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER NICKEL | BRASS | PLASTIC | 30 deg | NO | SOLDER AND WIRE | 7.62 mm | 12.37 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |