Parametric results for: mb00l1nzgf under Rotary Switches

Filter Your Search

1 - 10 of 1,563,881 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2331398-1
TE Connectivity
$0.5476 Yes Active 5 mA 5 V 50000 Cycle(s) 0.5 mΩ 1 1 SPST MOMENTARY SILVER ROTARY SWITCH EXTENDED TOP TYPE 0.005A@5VDC OFF-(ON) 250VAC V 100 MΩ -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BLACK 0.047 inch STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE POLYETHYLENE TR, 13 INCH NO COPPER ALLOY SOLDER 3.9 mm 5 mm 6.5 mm 0.039 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
EN11-VNB1BQ15
TT electronics / BI Technologies
$0.5794 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 4.7 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant EAR99 8536.50.90.20 ROHS COMPLIANT
EN11-VNM1AF15
TT electronics / BI Technologies
$0.5858 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 5.1 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant EAR99 8536.50.90.20 ROHS COMPLIANT
RTF10R1S
C&K
$0.8281 Yes Active C & K COMPONENTS LLC compliant C & K COMPONENTS
MCRH2HAF-10R-V-B
SPC Multicomp
$0.9847 Active ROTARY CODED SWITCH MULTICOMP PRO unknown
RDTDR04P1T
E-Switch Inc
$1.0000 Yes Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
94HCB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
94HEB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
71BDF30-01-2-AJN
Grayhill Inc
$1.0000 Yes Yes Active 250 mA 28 V 15000 Cycle(s) 0.05 mΩ 1 6 DP6T LATCHED GOLD ROTARY SWITCH ADJUSTABLE STOP TYPE ADJUSTABLE STOP .25A@115VAC .25A@28VDC 250 mA 115 V 500VAC V 1 GΩ e4 THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 0.375 inch 3/8-32 BERYLLIUM COPPER SILVER BRASS 30 deg DIALLYL PHTHALATE 28 NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 19.3294 mm 17.4498 mm 0.312 inch GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
DRD10RAE04
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 10000 Cycle(s) 10 10 BINARY CODED DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE .02A@20VAC .02A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TUBE NO SOLDER 10 mm 10 mm 12 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.20 TE Connectivity ROHS COMPLIANT