Parametric results for: HW1S-3JTF22-310 under Rotary Switches

Filter Your Search

1 - 10 of 1,563,877 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2331398-1
TE Connectivity
$0.5476 Buy Yes Active 5 mA 5 V 50000 Cycle(s) 0.5 mΩ 1 1 SPST MOMENTARY SILVER ROTARY SWITCH EXTENDED TOP TYPE 0.005A@5VDC OFF-(ON) 250VAC V 100 MΩ -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BLACK 0.047 inch STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE POLYETHYLENE TR, 13 INCH NO COPPER ALLOY SOLDER 3.9 mm 5 mm 6.5 mm 0.039 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
EN11-VNB1BQ15
TT electronics / BI Technologies
$0.5794 Buy Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 4.7 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant EAR99 8536.50.90.20 ROHS COMPLIANT
EN11-VNM1AF15
TT electronics / BI Technologies
$0.5858 Buy Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 5.1 mm 13.75 mm 11.7 mm BI TECHNOLOGIES CORP compliant EAR99 8536.50.90.20 ROHS COMPLIANT
RTF10R1S
C&K
$0.8286 Buy Yes Active C & K COMPONENTS LLC compliant C & K COMPONENTS
MCRH2HAF-10R-V-B
SPC Multicomp
$0.9836 Buy Active ROTARY CODED SWITCH MULTICOMP PRO unknown
94HCB16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
RDTDR04P1T
E-Switch Inc
$1.0000 Buy Yes Active ROTARY CODED SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
7813J-1-023E
Bourns Inc
$1.0000 Buy Yes Yes Active 100 mA 16 V 50 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY .1A@16VAC 0.1A@16VDC 100 mA 16 V 250VAC V 100 MΩ -55 °C 125 °C SURFACE MOUNT-STRAIGHT BREAK-BEFORE-MAKE TR NO SOLDER 3.2 mm 2.2 mm 3.5 mm BOURNS INC compliant EAR99 Bourns
94HEB16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BINARY CODED HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
94HAC16WRT
Grayhill Inc
$1.0000 Buy Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BCH COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT