Parametric results for: S+RJ10-C under Rotary Switches

Filter Your Search

11 - 20 of 1,563,881 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
71BDF30-01-1-AJN
Grayhill Inc
$1.0000 Yes Yes Active 250 mA 28 V 15000 Cycle(s) 0.05 mΩ 1 12 SP12T LATCHED GOLD ROTARY SWITCH ADJUSTABLE STOP TYPE ADJUSTABLE STOP .25A@115VAC .25A@28VDC 250 mA 115 V 500VAC V 1 GΩ e4 THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 0.375 inch 3/8-32 BERYLLIUM COPPER SILVER BRASS 30 deg DIALLYL PHTHALATE 28 NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 19.3294 mm 17.4498 mm 0.312 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
CD16RM0AB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 20000 Cycle(s) 0.05 mΩ 1 16 BINARY CODED HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH, SCREWDRIVER SLOT 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 250VRMS V 100 MΩ e4 -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 6 MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 3.28 mm 8 mm 8 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
94HAC16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 BCH COMPLEMENT LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
164P3B22
TE Connectivity
$1.0000 Yes Obsolete 5 A 20 V 100000 Cycle(s) 0.02 mΩ 3 3 4PST LATCHED GOLD OVER SILVER ROTARY SWITCH SHORT HANDLE SELECTOR NON-OILTIGHT, UL RECOGNIZED 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-ON-ON 20 V 1500VRMS V 100 MΩ -20 °C 70 °C PANEL MOUNT GOLD OVER SILVER DOUBLE BREAK SILVER POLYETHYLENE 90 deg 1 BOX NO WIRE 0.315 inch 17.9832 mm 24.003 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
MC00L1NCQD
C&K
$1.0000 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE 12 NO SILVER COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
DRD16E04
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 16 BINARY CODED DECIMAL GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE 400 mA 20 V PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TUBE NO WIRE TE CONNECTIVITY LTD compliant EAR99 8536.50.90.20 TE Connectivity
44D30-04-1-AJN
Grayhill Inc
$1.0000 Yes Yes Active 1 A 28 V 6000 Cycle(s) 4 12 SP12T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 52.4 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
MRJE4304
TE Connectivity
$1.0000 Yes Active ROTARY SWITCH TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
1825537-1
TE Connectivity
$1.0000 No Active 400 mA 20 V 10000 Cycle(s) 12 12 SP12T LATCHED GOLD OVER NICKEL ROTARY SWITCH LONG THIN KNOB .02A@20VAC .02A@20VDC 400 mA 20 V -20 °C 70 °C PANEL MOUNT GOLD OVER NICKEL BRASS PLASTIC 30 deg NO SOLDER AND WIRE 7.62 mm 12.37 mm TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant TE Connectivity
94HFB08WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 BINARY CODED OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20