Filter Your Search
71 - 80 of 1,563,897 results
![]() |
RDS-16S-1045-D
Same Sky
|
$1.5000 Buy | Yes | Transferred | 25 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | BCH COMPLEMENT | LATCHED | ROTARY SWITCH | FLAT TYPE | UL | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE9T | BLACK | POLYAMIDE9T | POLYAMIDE9T | TUBE | 6 | NO | COPPER ALLOY | SOLDER | 10 mm | 4.5 mm | 10 mm | 0.173 inch | CUI DEVICES | compliant | Same Sky | |||||||||||||||||
|
RDS4-10S-1065-73-D-67
Same Sky
|
$1.5000 Buy | Active | SAME SKY | unknown | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PT65101L508
APEM Inc
|
$1.5050 Buy | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | not_compliant | Apem | EAR99 | 8536.50.90.20 | ||||||||||||
|
S-2011A
Nidec Copal Electronics Corporation
|
$1.5669 Buy | Yes | Active | 100 mA | 5 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | .1A@5VDC | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BAG | WATERPROOF | NO | Gold (Au) | SOLDER | 10 mm | 10 mm | 11.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | Nidec Copal | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
7813S-1-023E
Bourns Inc
|
$1.5884 Buy | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 3.61 mm | 5.35 mm | 3.71 mm | BOURNS INC | compliant | Bourns | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||
![]() |
RDS3-4S-1065-1-D
Same Sky
|
$1.5900 Buy | Transferred | ROTARY CODED SWITCH | e4 | Nickel/Gold (Ni/Au) | CUI DEVICES | unknown | Same Sky | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RDS3-10S-1065-1-D
Same Sky
|
$1.5900 Buy | Yes | Transferred | ROTARY CODED SWITCH | e4 | Nickel/Gold (Ni/Au) | CUI DEVICES | compliant | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
RDS3-8S-1065-1-D
Same Sky
|
$1.5900 Buy | Yes | Transferred | ROTARY CODED SWITCH | e4 | Nickel/Gold (Ni/Au) | CUI DEVICES | compliant | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
RDS6-8S-1065-1-D
Same Sky
|
$1.5900 Buy | Unknown | ROTARY CODED SWITCH | SAME SKY | unknown | Same Sky | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RDS3-16S-1065-1-D
Same Sky
|
$1.5900 Buy | Yes | Transferred | ROTARY CODED SWITCH | e4 | Nickel/Gold (Ni/Au) | CUI DEVICES | compliant | Same Sky |