Filter Your Search
21 - 30 of 1,563,897 results
|
7813J-1-051E
Bourns Inc
|
$1.0000 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | ROTARY | .1A@16VAC | 0.1A@16VDC | 100 mA | 16 V | 250VAC V | 100 MΩ | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | BREAK-BEFORE-MAKE | TR | NO | SOLDER | 3.2 mm | 2.2 mm | 3.5 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||||||||||
|
DRD10SETR04
TE Connectivity
|
$1.0000 | Active | 400 mA | 20 V | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | 400 mA | 20 V | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TR | NO | WIRE | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
94HAC08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | BCO COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | ROHS COMPLIANT | 8536.50.90.20 | |||||||||||||||||||||||||
|
94HEB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | BINARY CODED OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | Grayhill | ROHS COMPLIANT | 8536.50.90.20 | ||||||||||||||||||||||||
|
7829H-1-051LF
Bourns Inc
|
$1.1027 | Yes | Yes | Active | 100 mA | 16 V | 50 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT TYPE | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 3.94 mm | 6.35 mm | BOURNS INC | compliant | EAR99 | Bourns | ROHS COMPLIANT | 8536.50.90.20 | ||||||||||||||||||||||
|
EN11-VSM0AF20
TT electronics / BI Technologies
|
$1.1053 | Yes | Yes | Active | BI TECHNOLOGIES CORP | compliant | EAR99 | ROHS COMPLIANT | 8536.50.90.20 | ||||||||||||||||||||||||||||||||||||||||||||||
|
KC1901A
E-Switch Inc
|
$1.1385 | Yes | Yes | Active | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | E-Switch | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
7814J-1-051E
Bourns Inc
|
$1.1995 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | Bourns | 8536.50.90.20 | ||||||||||||||||||||||||
|
94HBB10W
Grayhill Inc
|
$1.2289 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.27 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | |||||||||||||
![]() |
RDS-10S-1055-D
Same Sky
|
$1.2800 | Yes | Transferred | 25 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | UL | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE9T | BLACK | POLYAMIDE9T | POLYAMIDE9T | TUBE | 6 | NO | COPPER ALLOY | SOLDER | 10 mm | 5.5 mm | 10 mm | 0.133 inch | CUI DEVICES | compliant | Same Sky |