Filter Your Search
1 - 10 of 1,292,115 results
|
1571103-1
TE Connectivity
|
$0.1340 Buy | Yes | Active | 16 A | 6000 Cycle(s) | DPST | MOMENTARY | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF | 125 V | 12.26 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | SILVER | NO | WIRE | 25.2 mm | 22.5 mm | 31.5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||
![]() |
CL102J72S205DQA
C&K
|
$0.1796 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.224 inch | 13.8 mm | 20.9 mm | 31.8 mm | 0.394 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | C & K COMPONENTS | EAR99 | 8536.50.90.65 | ||||||
|
R13112CAAA
Bulgin
|
$0.2542 Buy | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-ON | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | NO | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | BULGIN LTD | ROHS COMPLIANT | compliant | Bulgin | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
RA11131121
E-Switch Inc
|
$0.3322 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | ||||||||||||||
|
RE11131121
E-Switch Inc
|
$0.3470 Buy | Yes | Active | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | QUICK CONNECT | 0.236 inch | 13.4112 mm | 13.4874 mm | 21.4884 mm | 0.323 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
RR1113QQ11
E-Switch Inc
|
$0.3590 Buy | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 105 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | |||||||||||||
|
RA17131123
E-Switch Inc
|
$0.3800 Buy | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
RA10001100
E-Switch Inc
|
$0.4295 Buy | Yes | Active | 10000 Cycle(s) | 0.03 mΩ | ROCKER SWITCH | ROCKER | 1000VAC V | 500 MΩ | -20 °C | 55 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.079 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
RA11131100
E-Switch Inc
|
$0.4745 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | ||||||||||||||
|
RD1113112R
E-Switch Inc
|
$0.5639 Buy | Yes | Active | ROCKER SWITCH | e4 | SILVER | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 |