Filter Your Search
1 - 10 of 1,299,917 results
|
R13112CAAA
Bulgin
|
$0.2540 Buy | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-ON | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | NO | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Bulgin | ||||||||||||||||||||||||
|
R13-234I-05-BB-0A
SPC Multicomp
|
$0.3057 Buy | Active | 0.05 mΩ | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | BLACK | NO | QUICK CONNECT | 13.9954 mm | 0.213 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
H8601VBBB
Bulgin
|
$0.3096 Buy | Yes | Active | SPST | MOMENTARY | ROCKER SWITCH | CURVED ROCKER | 16A@250VAC | 16 A | 250 V | PANEL MOUNT | NO | QUICK CONNECT | 15 mm | 12.5 mm | 21 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Bulgin | ||||||||||||||||||||||||||||||||
|
RA11131121
E-Switch Inc
|
$0.3322 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||
![]() |
7101J16ZGE22
C&K
|
$0.3404 Buy | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER WITH FRAME | 0.4VA@20VAC | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.196 inch | 6.86 mm | 9.4 mm | 12.7 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||
|
RE11131121
E-Switch Inc
|
$0.3473 Buy | Yes | Active | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | QUICK CONNECT | 0.236 inch | 13.4112 mm | 13.4874 mm | 21.4884 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||
|
RR1113QQ11
E-Switch Inc
|
$0.3583 Buy | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 105 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||
|
RA10001100
E-Switch Inc
|
$0.4295 Buy | Yes | Active | 10000 Cycle(s) | 0.03 mΩ | ROCKER SWITCH | ROCKER | 1000VAC V | 500 MΩ | -20 °C | 55 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.079 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||
|
RA17131123
E-Switch Inc
|
$0.4390 Buy | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RA1113112R
E-Switch Inc
|
$0.5382 Buy | Yes | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |