Filter Your Search
61 - 70 of 1,299,917 results
|
RB242D142R
E-Switch Inc
|
$0.9388 | Active | 50000 Cycle(s) | 0.02 mΩ | DPST | LATCHED | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 16A@250VAC | 16 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | PANEL MOUNT | GRAY | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | QUICK CONNECT | 0.362 inch | 21.7932 mm | 17.8054 mm | 29.6926 mm | 0.425 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||
|
RA8H231100
E-Switch Inc
|
$0.9400 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
R1966ABLKBLKERRED
E-Switch Inc
|
$0.9675 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 15A@125VAC | 15 A | ON-OFF | 125 V | 1 GΩ | e4 | -30 °C | 55 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | RED LED | NYLON | 5 | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.217 inch | 14 mm | 12.9 mm | 21 mm | 0.217 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||
|
RA1A14431100
E-Switch Inc
|
$0.9740 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 11A@125VAC | 11 A | OFF-(ON) | 125 V | 1500VAC V | 500 MΩ | -20 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.551 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||
|
RA21131121
E-Switch Inc
|
$0.9870 | Active | 10000 Cycle(s) | 0.035 mΩ | LATCHED | SILVER | ROCKER SWITCH | ROCKER | TWO POLE ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.248 inch | 18.4912 mm | 13.208 mm | 21.6916 mm | 0.204 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
RA812C1121
E-Switch Inc
|
$0.9887 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | DPST | MOMENTARY | ROCKER SWITCH | ROCKER | CUL; UL | 16A@125VAC | 16 A | OFF-ON | 125 V | 1500VAC V | 500 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | BLACK | NO | SOLDER | 0.21 inch | 15 mm | 21.9 mm | 21 mm | 0.325 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||||
|
RA12431200
E-Switch Inc
|
$0.9930 | Yes | Active | 10000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 11A@125VAC | 11 A | OFF-(ON) | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | WHITE | BLACK | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.228 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||
|
RR11132211
E-Switch Inc
|
$0.9930 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | WHITE | POLYAMIDE | WHITE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
C1353AABR3
Bulgin
|
$1.0000 | Yes | Active | 20 A | 24 V | 0.1 mΩ | DPDT | ROCKER SWITCH | ROCKER | 0.5HP@125VAC | 20A@250VAC | 20A@24VDC | 20 A | ON-OFF | 250 V | 20 MΩ | PANEL MOUNT | RED | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | LAMP | NYLON | NO | QUICK CONNECT | 0.299 inch | 0.358 inch | BULGIN LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
P2604-11E
Eaton Corporation
|
$1.0000 | Active | 10000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | PADDLE | APPROVALS: UL,CSA,VDE | 2A@250VAC | 16A@250VAC | 16 A | ON-OFF-ON | 250 V | 1000VRMS V | 100 MΩ | 85 °C | PANEL MOUNT | 36 deg | BLACK | GLOSS | BLACK | SILVER | SLOW-MAKE/-BREAK | SILVER | NO | QUICK CONNECT | 0.287 inch | 26.0604 mm | 27.4828 mm | 30.4038 mm | 0.422 inch | EATON CORP | compliant | EAR99 | 8536.50.90.65 |