Parametric results for: E205J50V3BE2 under Rocker Switches

Filter Your Search

61 - 70 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RA8H231100
E-Switch Inc
$0.9400 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R1966ABLKBLKERRED
E-Switch Inc
$0.9675 Yes Yes Active 10000 Cycle(s) 0.01 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 14 mm 12.9 mm 21 mm 0.217 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA1A14431100
E-Switch Inc
$0.9740 Yes Active 10000 Cycle(s) 0.035 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-(ON) 125 V 1500VAC V 500 MΩ -20 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.551 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RA21131121
E-Switch Inc
$0.9870 Active 10000 Cycle(s) 0.035 mΩ LATCHED SILVER ROCKER SWITCH ROCKER TWO POLE ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO COPPER QUICK CONNECT 0.248 inch 18.4912 mm 13.208 mm 21.6916 mm 0.204 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA812C1121
E-Switch Inc
$0.9887 Yes Obsolete 10000 Cycle(s) 0.035 mΩ DPST MOMENTARY ROCKER SWITCH ROCKER CUL; UL 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT BLACK BLACK NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA12431200
E-Switch Inc
$0.9930 Yes Active 10000 Cycle(s) 0.03 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-(ON) 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT WHITE BLACK SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.228 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RR11132211
E-Switch Inc
$0.9930 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT WHITE POLYAMIDE WHITE SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
PRDDA1-16F-BB0HW
TE Connectivity
$1.0000 Yes Active 16 A DPST MOMENTARY ROCKER SWITCH ROCKER 16 A ON-OFF 125 V PANEL MOUNT BLACK SILVER NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
62115919-0-0-N
Carling Technologies
$1.0000 Yes Yes Active 50000 Cycle(s) DPST MOMENTARY ROCKER SWITCH ROCKER ON-OFF(VERT.) LEGEND 8A@125VAC 4A@250VAC 8A@125VAC 8 A ON-OFF 125 V 1000VAC V 100 MΩ 85 °C PANEL MOUNT BLACK MATTE NYLON BLACK BREAK-BEFORE-MAKE NYLON NO QUICK CONNECT 14.98 mm 26.42 mm 20.95 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies
W51-A121B1-8
TE Connectivity
$1.0000 Yes Active 8 A 50 V SPDT MOMENTARY ROCKER SWITCH ROCKER 8A@125VAC 8A@50VDC 8 A 125 V 60 °C PANEL MOUNT RED RED LAMP NO SOLDER 12.8 mm 21.8 mm 33.3 mm TE CONNECTIVITY LTD compliant TE Connectivity