Filter Your Search
51 - 60 of 1,299,428 results
|
RA812C2921
E-Switch Inc
|
$0.9156 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | MOMENTARY | ROCKER SWITCH | ROCKER | CUL; UL | 0.3HP@250VAC | 16A@125VAC | 16 A | OFF-ON | 125 V | 1500VAC V | 500 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | WHITE | NO | SOLDER | 0.21 inch | 15 mm | 21.9 mm | 21 mm | 0.325 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
R13-234I-05-BB-0A
SPC Multicomp
|
$0.9239 | Active | 0.05 mΩ | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | BLACK | NO | QUICK CONNECT | 13.9954 mm | 0.213 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | |||||||||||||||||||||||||||||
|
RA111C1121
E-Switch Inc
|
$0.9255 | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
DA101J12S215QF
C&K
|
$0.9258 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 13 mm | 11.8 mm | 21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | |||||||||||
|
RA8H231100
E-Switch Inc
|
$0.9400 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
RR511D1121
E-Switch Inc
|
$0.9627 | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 12A@250VAC | 12 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | BRASS | QUICK CONNECT | 0.244 inch | 11.2014 mm | 0.299 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
R1966ABLKBLKERRED
E-Switch Inc
|
$0.9675 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 15A@125VAC | 15 A | ON-OFF | 125 V | 1 GΩ | e4 | -30 °C | 55 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | RED LED | NYLON | 5 | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.217 inch | 14 mm | 12.9 mm | 21 mm | 0.217 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||
|
RA1A14431100
E-Switch Inc
|
$0.9740 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 11A@125VAC | 11 A | OFF-(ON) | 125 V | 1500VAC V | 500 MΩ | -20 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.551 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||
|
RA21131121
E-Switch Inc
|
$0.9870 | Active | 10000 Cycle(s) | 0.035 mΩ | LATCHED | SILVER | ROCKER SWITCH | ROCKER | TWO POLE ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.248 inch | 18.4912 mm | 13.208 mm | 21.6916 mm | 0.204 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
RA812C1121
E-Switch Inc
|
$0.9887 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | DPST | MOMENTARY | ROCKER SWITCH | ROCKER | CUL; UL | 16A@125VAC | 16 A | OFF-ON | 125 V | 1500VAC V | 500 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | BLACK | NO | SOLDER | 0.21 inch | 15 mm | 21.9 mm | 21 mm | 0.325 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |