Parametric results for: c1570wabb under Rocker Switches

Filter Your Search

51 - 60 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1571076-1
TE Connectivity
$0.8900 Yes Active 16 A 6000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 16A@125VAC 16 A ON-OFF 125 V 6.37 N -20 °C 85 °C PANEL MOUNT BLACK SILVER IP40 NO WIRE 13 mm 11.5 mm 18.5 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 TE Connectivity
CL101J72S205QA
C&K
$0.8930 Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 80 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NO SILVER COPPER ALLOY QUICK CONNECT 0.224 inch 13.8 mm 20.9 mm 31.8 mm 0.394 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
RRG38133300
E-Switch Inc
$0.8975 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT POLYAMIDE SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RR15134421
E-Switch Inc
$0.8975 Yes Active E-SWITCH INC compliant E-Switch
RRG38132200
E-Switch Inc
$0.8975 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT WHITE POLYAMIDE WHITE COPPER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RRA11C1921
E-Switch Inc
$0.9070 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R4HBLKBLKAF0
E-Switch Inc
$0.9126 Active 10000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER OVER NICKEL ROCKER SWITCH ROCKER 16A@250VAC 16 A ON-(OFF) 250 V 1 GΩ -20 °C 55 °C BLACK NYLON BLACK SILVER OVER NICKEL NYLON COPPER ALLOY 0.347 inch 10.8966 mm 16.9926 mm 27.1018 mm 0.394 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
CL102J72S205QA
C&K
$0.9237 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 80 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NO SILVER COPPER ALLOY QUICK CONNECT 0.224 inch 13.8 mm 20.9 mm 31.8 mm 0.394 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
RA111C1121
E-Switch Inc
$0.9255 Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RR511D1121
E-Switch Inc
$0.9280 Yes Active 50000 Cycle(s) 0.02 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER 12A@250VAC 12 A OFF-ON 250 V 1000VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO BRASS QUICK CONNECT 0.244 inch 11.2014 mm 0.299 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch