Parametric results for: ca01j12207pq under Rocker Switches

Filter Your Search

31 - 40 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RB143D1100
E-Switch Inc
$0.7698 Buy Yes Active 50000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 16A@250VAC 16 A ON-ON 250 V 1000VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO QUICK CONNECT 0.335 inch 10.8966 mm 18.9992 mm 29.3878 mm 0.394 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RD11131100
E-Switch Inc
$0.7780 Buy Yes Active ROCKER SWITCH E-SWITCH INC compliant E-Switch
1571103-1
TE Connectivity
$0.7785 Buy Yes Active 16 A 6000 Cycle(s) DPST MOMENTARY ROCKER SWITCH ROCKER 16A@125VAC 16 A ON-OFF 125 V 12.26 N -20 °C 85 °C PANEL MOUNT BLACK SILVER NO WIRE 25.2 mm 22.5 mm 31.5 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
CR102J12S215QF
C&K
$0.7816 Buy Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
RRG38132211
E-Switch Inc
$0.7855 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA11531100
E-Switch Inc
$0.8070 Buy Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPDT LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A ON-OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 12.5984 mm 18.4912 mm 0.232 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RRA12C1000-116
E-Switch Inc
$0.8080 Buy Active 6000 Cycle(s) 0.035 mΩ DPST LATCHED ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT RED POLYCARBONATE BLACK LAMP POLYAMIDE NO QUICK CONNECT 0.244 inch 14.605 mm 22.8092 mm 0.37 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA121C1121
E-Switch Inc
$0.8085 Buy Active ROCKER SWITCH E-SWITCH INC compliant E-Switch
RA111C1923/ACC-P01
E-Switch Inc
$0.8230 Buy Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA11131123/ACC-P01
E-Switch Inc
$0.8245 Buy Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch