Filter Your Search
31 - 40 of 1,299,917 results
|
RB143D1100
E-Switch Inc
|
$0.7707 Buy | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 16A@250VAC | 16 A | ON-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | QUICK CONNECT | 0.335 inch | 10.8966 mm | 18.9992 mm | 29.3878 mm | 0.394 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||
|
RD11131100
E-Switch Inc
|
$0.7780 Buy | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
1571103-1
TE Connectivity
|
$0.7785 Buy | Yes | Active | 16 A | 6000 Cycle(s) | DPST | MOMENTARY | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF | 125 V | 12.26 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | SILVER | NO | WIRE | 25.2 mm | 22.5 mm | 31.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||
![]() |
CR102J12S215QF
C&K
|
$0.7816 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||||||
|
RRG38132211
E-Switch Inc
|
$0.7855 Buy | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
RA11531100
E-Switch Inc
|
$0.8070 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 12.5984 mm | 18.4912 mm | 0.232 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||
|
RA121C1121
E-Switch Inc
|
$0.8085 Buy | Active | ROCKER SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
RRA12C1000-116
E-Switch Inc
|
$0.8091 Buy | Active | 6000 Cycle(s) | 0.035 mΩ | DPST | LATCHED | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | POLYCARBONATE | BLACK | LAMP | POLYAMIDE | NO | QUICK CONNECT | 0.244 inch | 14.605 mm | 22.8092 mm | 0.37 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
RA111C1923/ACC-P01
E-Switch Inc
|
$0.8230 Buy | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
RA11131123/ACC-P01
E-Switch Inc
|
$0.8245 Buy | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |