Parametric results for: tigm50-6s-bl-nbl under Rocker Switches

Filter Your Search

21 - 30 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RR812C1000-116
E-Switch Inc
$0.6825 Buy Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT RED BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
6050.5510
Schurter Electronic Components
$0.6863 Buy Yes Active DPST MOMENTARY ROCKER SWITCH PANEL MOUNTABLE 10A@250VAC 10 A 250 V -25 °C 70 °C THROUGH HOLE-STRAIGHT BULK IP40 NO SOLDER 25 mm 21 mm 30 mm SCHURTER AG compliant EAR99 8536.50.90.65 SCHURTER
RD15131121
E-Switch Inc
$0.6880 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R1966AGRYGRYEFGRN
E-Switch Inc
$0.6880 Buy Active 30000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT GRAY POLYCARBONATE GRAY COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
R5ABLKBLKAF0
E-Switch Inc
$0.6955 Buy Active 6000 Cycle(s) 0.02 mΩ DPST LATCHED SILVER ROCKER SWITCH ROCKER 15A@250VAC 15 A ON-OFF 250 V 1500VAC V 1 GΩ -20 °C 55 °C PANEL MOUNT BLACK NYLON BLACK COIN SILVER SILVER COIN SILVER NYLON NO BRASS QUICK CONNECT 0.385 inch 21.59 mm 26.8986 mm 27.1018 mm 0.386 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11131123
E-Switch Inc
$0.7055 Buy Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA12131100
E-Switch Inc
$0.7055 Buy Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
LRA211-RS-B/125N
Carling Technologies
$0.7100 Buy Yes Yes Active 100000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 125 VOLTS NEON LAMP VOLTAGE 4A@125VAC 16A@125VAC 16 A OFF-ON 125 V 1000VAC V 100 MΩ 85 °C PANEL MOUNT RED BLACK BREAK-BEFORE-MAKE LAMP NYLON NO QUICK CONNECT 0.267 inch 15.75 mm 18.41 mm 27.17 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies
R1973BBLKBLKEF0
E-Switch Inc
$0.7561 Buy Active 10000 Cycle(s) 0.02 mΩ DPST SILVER ROCKER SWITCH ROCKER 6A@250VAC 6 A ON-OFF 250 V 1500VRMS V 1 GΩ -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER COIN SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.244 inch 12.5984 mm 13.9954 mm 18.5928 mm 0.327 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA131C1121
E-Switch Inc
$0.7649 Buy Yes Active 50000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C THROUGH HOLE-STRAIGHT BLACK BLACK POLYAMIDE 2 NO COPPER SOLDER 0.236 inch 12.9032 mm 12.5984 mm 18.4912 mm 0.126 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch