Parametric results for: M2023TNG01-DB under Rocker Switches

Filter Your Search

21 - 30 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1966ABLKBLKEFRED
E-Switch Inc
$0.6823 Yes Yes Active 10000 Cycle(s) 0.01 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
6050.5510
Schurter Electronic Components
$0.6863 Yes Active DPST MOMENTARY ROCKER SWITCH PANEL MOUNTABLE 10A@250VAC 10 A 250 V -25 °C 70 °C THROUGH HOLE-STRAIGHT BULK IP40 NO SOLDER 25 mm 21 mm 30 mm SCHURTER AG compliant EAR99 8536.50.90.65 SCHURTER
RD15131121
E-Switch Inc
$0.6880 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R1966AGRYGRYEFGRN
E-Switch Inc
$0.6880 Active 30000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT GRAY POLYCARBONATE GRAY COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
R5ABLKBLKAF0
E-Switch Inc
$0.6955 Active 6000 Cycle(s) 0.02 mΩ DPST LATCHED SILVER ROCKER SWITCH ROCKER 15A@250VAC 15 A ON-OFF 250 V 1500VAC V 1 GΩ -20 °C 55 °C PANEL MOUNT BLACK NYLON BLACK COIN SILVER SILVER COIN SILVER NYLON NO BRASS QUICK CONNECT 0.385 inch 21.59 mm 26.8986 mm 27.1018 mm 0.386 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11131123
E-Switch Inc
$0.7055 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA12131100
E-Switch Inc
$0.7055 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
LRA211-RS-B/125N
Carling Technologies
$0.7100 Yes Yes Active 100000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 125 VOLTS NEON LAMP VOLTAGE 4A@125VAC 16A@125VAC 16 A OFF-ON 125 V 1000VAC V 100 MΩ 85 °C PANEL MOUNT RED BLACK BREAK-BEFORE-MAKE LAMP NYLON NO QUICK CONNECT 0.267 inch 15.75 mm 18.41 mm 27.17 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies
R1973BBLKBLKEF0
E-Switch Inc
$0.7561 Active 10000 Cycle(s) 0.02 mΩ DPST SILVER ROCKER SWITCH ROCKER 6A@250VAC 6 A ON-OFF 250 V 1500VRMS V 1 GΩ -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER COIN SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.244 inch 12.5984 mm 13.9954 mm 18.5928 mm 0.327 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA131C1121
E-Switch Inc
$0.7649 Yes Active 50000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C THROUGH HOLE-STRAIGHT BLACK BLACK POLYAMIDE 2 NO COPPER SOLDER 0.236 inch 12.9032 mm 12.5984 mm 18.4912 mm 0.126 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch