Parametric results for: tilc64-1s-wh-fn under Rocker Switches

Filter Your Search

11 - 20 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RD1113112R
E-Switch Inc
$0.5960 Buy Yes Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA101J12S215QF
C&K
$0.6011 Buy Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
RD11131121
E-Switch Inc
$0.6021 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R6BBLKBLKEF
E-Switch Inc
$0.6493 Buy Yes Active 10000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A 125 V e4 -20 °C 65 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
CR102J3AS215QF8
C&K
$0.6703 Buy Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
D501J12S215PQA
C&K
$0.6707 Buy Yes Yes Active 10 A 30 V 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER APPROVALS: CSA; UL 10A@125VAC 10A@30VDC 10 A ON-ON 125 V 1000VAC V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE POLYAMIDE66 BLACK SILVER ALLOY SILVER SILVER ALLOY POLYAMIDE66 NO SILVER QUICK CONNECT 0.218 inch 12.7 mm 13.24 mm 20.83 mm 0.284 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
471028268142
Wurth Elektronik
$0.6722 Buy Yes Active ROCKER SWITCH e4 Silver (Ag) WUERTH ELEKTRONIK GMBH & CO KG unknown
RRG31131100
E-Switch Inc
$0.6807 Buy Yes Active 10000 Cycle(s) 0.035 mΩ SPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 1 GΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA12131185
E-Switch Inc
$0.6820 Buy Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
R1966ABLKBLKEFRED
E-Switch Inc
$0.6823 Buy Yes Yes Active 10000 Cycle(s) 0.01 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch