Parametric results for: rgsca201-r-w-b-0 under Rocker Switches

Filter Your Search

11 - 20 of 1,292,115 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RD15131121
E-Switch Inc
$0.5920 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA101J12S215QF
C&K
$0.6009 Buy Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
RD11131121
E-Switch Inc
$0.6021 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA1113112R
E-Switch Inc
$0.6029 Buy Yes Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MR210C2LB0
APEM Inc
$0.6248 Buy Yes Active 10000 Cycle(s) DPST MOMENTARY ROCKER SWITCH CURVED TYPE ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO 10A@125VAC 10 A ON-OFF 125 V e4 -20 °C 80 °C PANEL MOUNT ORANGE LAMP NO Silver (Ag) QUICK CONNECT 12.6 mm 15.4 mm 21 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65 Apem
R6BBLKBLKEF
E-Switch Inc
$0.6493 Buy Yes Active 10000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A 125 V e4 -20 °C 65 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RR812C1000-116
E-Switch Inc
$0.6820 Buy Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT RED BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA12131185
E-Switch Inc
$0.6820 Buy Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
6050.5510
Schurter Electronic Components
$0.6863 Buy Yes Active DPST MOMENTARY ROCKER SWITCH PANEL MOUNTABLE 10A@250VAC 10 A 250 V -25 °C 70 °C THROUGH HOLE-STRAIGHT BULK IP40 NO SOLDER 25 mm 21 mm 30 mm SCHURTER AG compliant EAR99 8536.50.90.65 SCHURTER
RA111C1923/ACC-P01
E-Switch Inc
$0.6880 Buy Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch