Parametric results for: m2018txw30-da under Rocker Switches

Filter Your Search

11 - 20 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RD1113112R
E-Switch Inc
$0.5960 Yes Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA101J12S215QF
C&K
$0.6011 Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
RD11131121
E-Switch Inc
$0.6021 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R6BBLKBLKEF
E-Switch Inc
$0.6493 Yes Active 10000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A 125 V e4 -20 °C 65 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
CR102J3AS215QF8
C&K
$0.6703 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
D501J12S215PQA
C&K
$0.6707 Yes Yes Active 10 A 30 V 10000 Cycle(s) SPDT MOMENTARY SILVER ROCKER SWITCH ROCKER APPROVALS: CSA; UL 10A@125VAC 10A@30VDC 10 A ON-ON 125 V 1000VAC V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE POLYAMIDE66 BLACK SILVER ALLOY SILVER SILVER ALLOY POLYAMIDE66 NO SILVER QUICK CONNECT 0.218 inch 12.7 mm 13.24 mm 20.83 mm 0.284 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
471028268142
Wurth Elektronik
$0.6722 Yes Active ROCKER SWITCH e4 Silver (Ag) WUERTH ELEKTRONIK GMBH & CO KG unknown
RRG31131100
E-Switch Inc
$0.6807 Yes Active 10000 Cycle(s) 0.035 mΩ SPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 1 GΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RR812C1000-116
E-Switch Inc
$0.6817 Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT RED BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA12131185
E-Switch Inc
$0.6820 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch