Filter Your Search
21 - 30 of 1,299,917 results
|
RR812C1000-116
E-Switch Inc
|
$0.6825 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | RED | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 14.5034 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
6050.5510
Schurter Electronic Components
|
$0.6863 | Yes | Active | DPST | MOMENTARY | ROCKER SWITCH | PANEL MOUNTABLE | 10A@250VAC | 10 A | 250 V | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BULK | IP40 | NO | SOLDER | 25 mm | 21 mm | 30 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.65 | SCHURTER | |||||||||||||||||||||||||
|
RD15131121
E-Switch Inc
|
$0.6880 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
R1966AGRYGRYEFGRN
E-Switch Inc
|
$0.6880 | Active | 30000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 6A@250VAC | 6 A | ON-OFF | 250 V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | GRAY | POLYCARBONATE | GRAY | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | LED | NYLON | MOLDED | NO | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 13.0048 mm | 13.0048 mm | 18.5928 mm | 0.287 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||
|
R5ABLKBLKAF0
E-Switch Inc
|
$0.6955 | Active | 6000 Cycle(s) | 0.02 mΩ | DPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 15A@250VAC | 15 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | -20 °C | 55 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COIN SILVER | SILVER | COIN SILVER | NYLON | NO | BRASS | QUICK CONNECT | 0.385 inch | 21.59 mm | 26.8986 mm | 27.1018 mm | 0.386 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
|
RA11131123
E-Switch Inc
|
$0.7055 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
RA12131100
E-Switch Inc
|
$0.7055 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
LRA211-RS-B/125N
Carling Technologies
|
$0.7100 | Yes | Yes | Active | 100000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 125 VOLTS NEON LAMP VOLTAGE | 4A@125VAC | 16A@125VAC | 16 A | OFF-ON | 125 V | 1000VAC V | 100 MΩ | 85 °C | PANEL MOUNT | RED | BLACK | BREAK-BEFORE-MAKE | LAMP | NYLON | NO | QUICK CONNECT | 0.267 inch | 15.75 mm | 18.41 mm | 27.17 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | |||||||||||||||
|
R1973BBLKBLKEF0
E-Switch Inc
|
$0.7561 | Active | 10000 Cycle(s) | 0.02 mΩ | DPST | SILVER | ROCKER SWITCH | ROCKER | 6A@250VAC | 6 A | ON-OFF | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 55 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | COIN SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.244 inch | 12.5984 mm | 13.9954 mm | 18.5928 mm | 0.327 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||
|
RA131C1121
E-Switch Inc
|
$0.7649 | Yes | Active | 50000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 11A@125VAC | 11 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | THROUGH HOLE-STRAIGHT | BLACK | BLACK | POLYAMIDE | 2 | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 12.5984 mm | 18.4912 mm | 0.126 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |