Filter Your Search
11 - 20 of 1,299,917 results
|
RD11131121
E-Switch Inc
|
$0.6021 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RA1113112R
E-Switch Inc
|
$0.6038 | Yes | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
R6BBLKBLKEF
E-Switch Inc
|
$0.6493 | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | 125 V | e4 | -20 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||||||||||||||
|
RRG31131100
E-Switch Inc
|
$0.6528 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 1 GΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
![]() |
CR102J3AS215QF8
C&K
|
$0.6703 | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ILLUMINATED ROCKER | ROHS COMPL, AMBER ILLUMINATED | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | AMBER | MATTE | POLYCARBONATE | BLACK | COPPER ALLOY | SILVER | NYLON | AMBER LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | ||||||||||||||
![]() |
D501J12S215PQA
C&K
|
$0.6742 | Yes | Yes | Active | 10 A | 30 V | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 10A@125VAC | 10A@30VDC | 10 A | ON-ON | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | SILVER ALLOY | SILVER | SILVER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.284 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||||||
|
RR812C1000-116
E-Switch Inc
|
$0.6820 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | RED | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 14.5034 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
RA12131185
E-Switch Inc
|
$0.6820 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||||
|
R1966ABLKBLKEFRED
E-Switch Inc
|
$0.6823 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 15A@125VAC | 15 A | ON-OFF | 125 V | 1 GΩ | e4 | -30 °C | 55 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | RED LED | NYLON | MOLDED | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 12.9 mm | 14 mm | 21 mm | 0.287 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||
|
6050.5510
Schurter Electronic Components
|
$0.6863 | Yes | Active | DPST | MOMENTARY | ROCKER SWITCH | PANEL MOUNTABLE | 10A@250VAC | 10 A | 250 V | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BULK | IP40 | NO | SOLDER | 25 mm | 21 mm | 30 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.65 | SCHURTER |