Parametric results for: jwm21bc1a-h under Rocker Switches

Filter Your Search

41 - 50 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RR111C1121
E-Switch Inc
$0.8253 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 20A@125VAC 20 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
GRS-4011-0076
CW Industries
$0.8482 Active 25000 Cycle(s) 0.01 mΩ SPST LATCHED ROCKER SWITCH ROCKER 0.75HP@250VAC 16A@250VAC 16 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C BLACK NYLON BLACK COPPER ALLOY SILVER NYLON COPPER ALLOY 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.65 CW Industries
RA812C2921
E-Switch Inc
$0.8538 Yes Active 10000 Cycle(s) 0.035 mΩ DPST MOMENTARY ROCKER SWITCH ROCKER CUL; UL 0.3HP@250VAC 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT RED WHITE NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RE111C1123
E-Switch Inc
$0.8565 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
471028268143
Wurth Elektronik
$0.8566 Yes Active ROCKER SWITCH e4 Silver (Ag) WUERTH ELEKTRONIK GMBH & CO KG unknown
RA111C1900
E-Switch Inc
$0.8595 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA111C1181
E-Switch Inc
$0.8595 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
H8800VABB133W
Bulgin
$0.8659 Yes Active 50000 Cycle(s) 0.1 mΩ SPST MOMENTARY ROCKER SWITCH CURVED ROCKER 0.5HP@125VAC 15A@250VAC 15 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT BLACK NYLON BLACK SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.197 inch 9.5 mm 14.5 mm 21 mm 0.382 inch BULGIN LTD compliant EAR99 8536.50.90.65 Bulgin ROHS COMPLIANT
RRG31132200
E-Switch Inc
$0.8825 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT WHITE POLYAMIDE WHITE POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 21.209 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
PRASA1-16F-BB0BW
TE Connectivity
$0.8826 Yes Yes Active 16 A SPST MOMENTARY ROCKER SWITCH ROCKER 16 A ON-OFF 125 V PANEL MOUNT BLACK SILVER NO WIRE TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT