Parametric results for: E205J50V3BE2 under Rocker Switches

Filter Your Search

71 - 80 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C1501WRBBX
Bulgin
$1.0000 Buy Yes Active 10 A 24 V 0.1 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 0.5HP@125VAC 16A@250VAC 10A@24VDC 16 A ON-OFF 250 V 20 MΩ PANEL MOUNT BLACK MATTE POLYCARBONATE BLACK SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.299 inch 0.358 inch BULGIN COMPONENTS PLC compliant EAR99 8536.50.90.40 Bulgin
P2604-11E
Eaton Corporation
$1.0000 Buy Active 10000 Cycle(s) DPDT LATCHED ROCKER SWITCH PADDLE APPROVALS: UL,CSA,VDE 2A@250VAC 16A@250VAC 16 A ON-OFF-ON 250 V 1000VRMS V 100 MΩ 85 °C PANEL MOUNT 36 deg BLACK GLOSS BLACK SILVER SLOW-MAKE/-BREAK SILVER NO QUICK CONNECT 0.287 inch 26.0604 mm 27.4828 mm 30.4038 mm 0.422 inch EATON CORP compliant EAR99 8536.50.90.65
7105J37ZBE22
C&K
$1.0000 Buy Yes Active 40000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD OVER NICKEL ROCKER SWITCH ROCKER 0.4VA@20VAC 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY QUICK CONNECT 0.22 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40 C & K COMPONENTS
1571986-7
TE Connectivity
$1.0000 Buy Yes Transferred 20 mA 20 V 40000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH SMALL ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 12.7 mm 6.86 mm 12.7 mm TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
C1570AABB
Bulgin
$1.0000 Buy Yes Active 10 A 24 V 0.1 mΩ DP4T ROCKER SWITCH ROCKER 0.5HP@125VAC 16A@250VAC 10A@24VDC 16 A ON-OFF-ON 250 V 20 MΩ PANEL MOUNT BLACK POLYCARBONATE BLACK SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.299 inch 0.358 inch BULGIN LTD compliant EAR99 8536.50.70.00 Bulgin
RR3130CBLKBLKFS
E-Switch Inc
$1.0000 Buy Yes Active 6000 Cycle(s) 0.05 mΩ SPDT ROCKER SWITCH ROCKER 6A@250VAC 6 A ON-ON 250 V 1500VAC V 100 MΩ 65 °C PANEL MOUNT BLACK BLACK 3 NO SOLDER 0.26 inch 14.986 mm 0.17 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R13112BBR2
Bulgin
$1.0000 Buy Yes Active DPST MOMENTARY ROCKER SWITCH ROUND TYPE 8A@250VAC 8 A 250 V PANEL MOUNT NO QUICK CONNECT 15.8 mm 23.5 mm BULGIN LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT
1-1571986-4
TE Connectivity
$1.0000 Buy Yes Active 20 mA 20 V 40000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH SMALL ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 8.13 mm 11.68 mm 15.75 mm TYCO ELECTRONICS AMP unknown EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT
W51-A151A1-20
TE Connectivity
$1.0000 Buy Yes Active 20 A 50 V SPDT MOMENTARY ROCKER SWITCH ROCKER 20A@125VAC 20A@50VDC 20 A 125 V 60 °C PANEL MOUNT BLACK NO SOLDER 12.8 mm 21.8 mm 33.3 mm TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity
PRDDA1-16F-BB0HW
TE Connectivity
$1.0000 Buy Yes Active 16 A DPST MOMENTARY ROCKER SWITCH ROCKER 16 A ON-OFF 125 V PANEL MOUNT BLACK SILVER NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT