Filter Your Search
51 - 60 of 1,299,917 results
![]() |
CL101J72S205QA
C&K
|
$0.8930 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.224 inch | 13.8 mm | 20.9 mm | 31.8 mm | 0.394 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||
|
RRG38133300
E-Switch Inc
|
$0.8975 Buy | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
RR15134421
E-Switch Inc
|
$0.8975 Buy | Yes | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
RRG38132200
E-Switch Inc
|
$0.8975 Buy | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | WHITE | POLYAMIDE | WHITE | COPPER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
RRA11C1921
E-Switch Inc
|
$0.9070 Buy | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||
|
R4HBLKBLKAF0
E-Switch Inc
|
$0.9126 Buy | Active | 10000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | ROCKER SWITCH | ROCKER | 16A@250VAC | 16 A | ON-(OFF) | 250 V | 1 GΩ | -20 °C | 55 °C | BLACK | NYLON | BLACK | SILVER OVER NICKEL | NYLON | COPPER ALLOY | 0.347 inch | 10.8966 mm | 16.9926 mm | 27.1018 mm | 0.394 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||
![]() |
CL102J72S205QA
C&K
|
$0.9225 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.224 inch | 13.8 mm | 20.9 mm | 31.8 mm | 0.394 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||
|
RA111C1121
E-Switch Inc
|
$0.9255 Buy | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||
|
RR511D1121
E-Switch Inc
|
$0.9280 Buy | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 12A@250VAC | 12 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | BRASS | QUICK CONNECT | 0.244 inch | 11.2014 mm | 0.299 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
|
RB242D142R
E-Switch Inc
|
$0.9388 Buy | Active | 50000 Cycle(s) | 0.02 mΩ | DPST | LATCHED | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 16A@250VAC | 16 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | PANEL MOUNT | GRAY | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | QUICK CONNECT | 0.362 inch | 21.7932 mm | 17.8054 mm | 29.6926 mm | 0.425 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |