Parametric results for: d501j13s205pqa under Rocker Switches

Filter Your Search

61 - 70 of 1,299,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RB242D142R
E-Switch Inc
$0.9388 Active 50000 Cycle(s) 0.02 mΩ DPST LATCHED ROCKER SWITCH ROCKER 0.75HP@250VAC 16A@250VAC 16 A OFF-ON 250 V 1000VAC V 100 MΩ -20 °C PANEL MOUNT GRAY POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO QUICK CONNECT 0.362 inch 21.7932 mm 17.8054 mm 29.6926 mm 0.425 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA8H231100
E-Switch Inc
$0.9400 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R1966ABLKBLKERRED
E-Switch Inc
$0.9675 Yes Yes Active 10000 Cycle(s) 0.01 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 14 mm 12.9 mm 21 mm 0.217 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA1A14431100
E-Switch Inc
$0.9740 Yes Active 10000 Cycle(s) 0.035 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-(ON) 125 V 1500VAC V 500 MΩ -20 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.551 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RA21131121
E-Switch Inc
$0.9870 Active 10000 Cycle(s) 0.035 mΩ LATCHED SILVER ROCKER SWITCH ROCKER TWO POLE ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO COPPER QUICK CONNECT 0.248 inch 18.4912 mm 13.208 mm 21.6916 mm 0.204 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA812C1121
E-Switch Inc
$0.9887 Yes Obsolete 10000 Cycle(s) 0.035 mΩ DPST MOMENTARY ROCKER SWITCH ROCKER CUL; UL 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT BLACK BLACK NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA12431200
E-Switch Inc
$0.9930 Yes Active 10000 Cycle(s) 0.03 mΩ SPST MOMENTARY SILVER ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-(ON) 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT WHITE BLACK SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.228 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RR11132211
E-Switch Inc
$0.9930 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT WHITE POLYAMIDE WHITE SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
C1353AABR3
Bulgin
$1.0000 Yes Active 20 A 24 V 0.1 mΩ DPDT ROCKER SWITCH ROCKER 0.5HP@125VAC 20A@250VAC 20A@24VDC 20 A ON-OFF 250 V 20 MΩ PANEL MOUNT RED POLYCARBONATE BLACK SILVER ALLOY SILVER ALLOY LAMP NYLON NO QUICK CONNECT 0.299 inch 0.358 inch BULGIN LTD compliant EAR99 8536.50.70.00
P2604-11E
Eaton Corporation
$1.0000 Active 10000 Cycle(s) DPDT LATCHED ROCKER SWITCH PADDLE APPROVALS: UL,CSA,VDE 2A@250VAC 16A@250VAC 16 A ON-OFF-ON 250 V 1000VRMS V 100 MΩ 85 °C PANEL MOUNT 36 deg BLACK GLOSS BLACK SILVER SLOW-MAKE/-BREAK SILVER NO QUICK CONNECT 0.287 inch 26.0604 mm 27.4828 mm 30.4038 mm 0.422 inch EATON CORP compliant EAR99 8536.50.90.65