Parametric results for: mdsm-10b-20-25 under Reed Switches

Filter Your Search

61 - 70 of 795 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
59166-1-S-00-C
Littelfuse Inc
$1.0420 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 15 AT 10 AT -40 °C 105 °C SURFACE MOUNT-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 2.4 mm 2.51 mm 16 mm LITTELFUSE INC unknown LITTELFUSE
59166-1-T-00-C
Littelfuse Inc
$1.0420 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 20 AT 15 AT -40 °C 105 °C SURFACE MOUNT-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 2.4 mm 2.51 mm 16 mm LITTELFUSE INC unknown LITTELFUSE
MDSM-10B-10-25
Littelfuse Inc
$1.0420 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 25 AT 10 AT 6.5 kHz -40 °C 125 °C SURFACE MOUNT-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 10.16 mm 1.8 mm LITTELFUSE INC unknown LITTELFUSE
MDSM-10B-15-20
Littelfuse Inc
$1.0420 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 20 AT 15 AT 6.5 kHz -40 °C 125 °C SURFACE MOUNT-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 10.16 mm 1.8 mm LITTELFUSE INC unknown LITTELFUSE
MDSM-10B-20-25
Littelfuse Inc
$1.0420 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 25 AT 20 AT 6.5 kHz -40 °C 125 °C SURFACE MOUNT-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 10.16 mm 1.8 mm LITTELFUSE INC unknown LITTELFUSE
CT10-1530-G1
Coto Technology USA
$1.0450 Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@140VAC .5A@200VDC 500 mA 140 V 3 AT 30 AT 15 AT e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT NO MATTE TIN SOLDER 2.41 mm 2.92 mm 12.8 mm COTO TECHNOLOGY INC compliant Coto Technology ROHS COMPLIANT
KSK-1A46-1520
Standex-Meder Electronics
$1.0497 Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@200VAC .5A@200VDC 500 mA 200 V 20 AT 15 AT -40 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 2 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER EAR99 8536.50.70.00
MDSM-10R-20-25
Littelfuse Inc
$1.0672 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 25 AT 20 AT 6.5 kHz e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT TR, 13 INCH HERMETICALLY SEALED NO TIN SOLDER 10.16 mm 1.8 mm LITTELFUSE INC compliant LITTELFUSE
MDCG-4-27-33
Littelfuse Inc
$1.0804 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 38 AT 12 AT 3.9 kHz e3 -40 °C 125 °C THROUGH HOLE-STRAIGHT NO TIN SOLDER 15.24 mm 2.28 mm LITTELFUSE INC unknown LITTELFUSE EAR99 8536.50.70.00
CT10-1540-G1
Coto Technology USA
$1.1026 Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@140VAC .5A@200VDC 500 mA 140 V 3 AT 40 AT 15 AT e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT NO MATTE TIN SOLDER 2.41 mm 2.92 mm 12.8 mm COTO TECHNOLOGY INC unknown Coto Technology