Parametric results for: 30-2-ew under Pushbutton Switches

Filter Your Search

1 - 10 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSMRA4JH
TE Connectivity
$0.0309 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE UL 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 6.35 mm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK 2 NO COPPER ALLOY SOLDER 0.226 inch 7.01 mm 6.62 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1825027-8
TE Connectivity
$0.1108 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLUE POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK NO COPPER ALLOY SOLDER 0.128 inch 6.61 mm 7.01 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
1571625-3
TE Connectivity
$0.1111 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TYCO ELECTRONICS ALCOSWITCH ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity
2-1825027-0
TE Connectivity
$0.1182 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.364 inch 7.11 mm 7.01 mm 15.86 mm TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity
1825027-2
TE Connectivity
$0.1233 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.022 inch 7.11 mm 7.01 mm 7.16 mm TYCO ELECTRONICS AMP ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSMMSH
TE Connectivity
$0.1233 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 1.568 N PANEL MOUNT IVORY POLYPHTHALAMIDE BLACK SILVER STAINLESS STEEL POLYPHTHALAMIDE TR NO SOLDER 0.33 inch TE CONNECTIVITY LTD compliant TE Connectivity
1825027-5
TE Connectivity
$0.1243 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK NO COPPER ALLOY SOLDER 0.049 inch 6.63 mm 7.01 mm 7.11 mm 0.138 inch TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.40 TE Connectivity
FSM2JSMLS
TE Connectivity
$0.1364 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N e4 -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO Silver (Ag) SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSM4JSMXL
TE Connectivity
$0.1493 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 0.686 N -35 °C 85 °C PANEL MOUNT VIOLET NYLON BROWN SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.055 inch 3.57 mm 6 mm TE CONNECTIVITY LTD unknown EAR99 8536.50.90.31 TE Connectivity
1571626-3
TE Connectivity
$0.1505 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT GREEN NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity