Filter Your Search
81 - 90 of 944,754 results
|
FSM1LPTR
TE Connectivity
|
$0.4974 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||
|
1-1977223-9
TE Connectivity
|
$0.5014 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 7.01 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
![]() |
800USP8P1A1M7RE
E-Switch Inc
|
$0.5015 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
PBH4UOANAGX
E-Switch Inc
|
$0.5168 | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.9972 mm | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYAMIDE | 12 | NO | BRASS | SOLDER | 0.413 inch | 9.0932 mm | 22.1996 mm | 7.2898 mm | 0.157 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||
![]() |
PN11SBNA03QE
C&K
|
$0.5200 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PLUNGER | ROHS COMPLIANT | 0.2A@30VDC | 500VAC V | 100 MΩ | 1.18 N | e4 | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | ANTISTATIC BAG/TRAY | 5 | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.157 inch | 5 mm | 8.3 mm | 12 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | C & K COMPONENTS | |||||||||||
|
PBH6UEENAG1DBLK
E-Switch Inc
|
$0.5410 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TL3302BF180QJ
E-Switch Inc
|
$0.5472 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULFIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 3.81 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||
|
SPPH410100
Alps Alpine Co Ltd
|
$0.5653 | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | 100 MΩ | e4 | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | 787.4 µm | BREAK-BEFORE-MAKE | 7 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.157 inch | 6.5024 mm | 8.509 mm | 8.7122 mm | 0.138 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||
|
8-1437565-1
TE Connectivity
|
$0.5711 | Yes | Active | 20 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 20 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | BRASS | IVORY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | TR | NO | SOLDER | 0.016 inch | 5.2 mm | 800 µm | 5.2 mm | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
1977584-1
TE Connectivity
|
$0.5852 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | 2.06 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | GREEN | NYLON | 6.35 mm | STAINLESS STEEL | SILVER | COPPER ALLOY | STEEL | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TAPE AND REEL | NO | COPPER ALLOY | SOLDER | 0.346 inch | 5.9944 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |