Parametric results for: pl103705x under Pushbutton Switches

Filter Your Search

71 - 80 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL3302AF180QJ
E-Switch Inc
$0.4148 Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULFIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.81 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
SPPH120400
Alps Alpine Co Ltd
$0.4387 Yes Transferred 100 mA 30 V 10000 Cycle(s) 0.04 mΩ DPST LATCHED PUSHBUTTON SWITCH SHORT TYPE 0.1A@30VDC 500VAC V 100 MΩ 3 N -10 °C 60 °C THROUGH HOLE-STRAIGHT 2.5 mm RECTANGULAR BREAK-BEFORE-MAKE BOX; BULK 6 HAND NO SOLDER 10 mm 8.5 mm 10 mm 0.197 inch 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.33
1437565-3
TE Connectivity
$0.4460 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.141 inch 12 mm 3.9 mm 12 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
TL2202OAYB
E-Switch Inc
$0.4485 Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL2202EEXA
E-Switch Inc
$0.4485 Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL2202EEYA
E-Switch Inc
$0.4485 Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
2-1977223-0
TE Connectivity
$0.4499 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA OFF-(ON) 3.04 N e4 -40 °C 105 °C PANEL MOUNT PINK NYLON SILVER STAINLESS STEEL NON-ILLUMINATED 1 TR NO Silver (Ag) SOLDER 6 mm 7.01 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1-1977223-0
TE Connectivity
$0.4762 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA OFF-(ON) 2.06 N -40 °C 105 °C PANEL MOUNT GREEN NYLON SILVER STAINLESS STEEL NON-ILLUMINATED TR NO SOLDER 6 mm 4.98 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1-1437565-9
TE Connectivity
$0.4782 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1571139-1
TE Connectivity
$0.4888 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA OFF-(ON) 2.84 N e4 -35 °C 85 °C PANEL MOUNT RED POLYESTER BLACK SILVER COPPER ALLOY POLYESTER NON-ILLUMINATED BULK NO Silver (Ag) SOLDER 12 mm 3.91 mm 12 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31