Filter Your Search
71 - 80 of 944,754 results
|
TL3302AF180QJ
E-Switch Inc
|
$0.4148 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULFIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | Silver (Ag) | BRASS | SOLDER | 3.81 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
SPPH120400
Alps Alpine Co Ltd
|
$0.4387 | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.04 mΩ | DPST | LATCHED | PUSHBUTTON SWITCH | SHORT TYPE | 0.1A@30VDC | 500VAC V | 100 MΩ | 3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | 2.5 mm | RECTANGULAR | BREAK-BEFORE-MAKE | BOX; BULK | 6 | HAND | NO | SOLDER | 10 mm | 8.5 mm | 10 mm | 0.197 inch | 0.138 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||
|
1437565-3
TE Connectivity
|
$0.4460 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.141 inch | 12 mm | 3.9 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
TL2202EEXA
E-Switch Inc
|
$0.4485 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202OAYB
E-Switch Inc
|
$0.4485 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL2202EEYA
E-Switch Inc
|
$0.4485 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-1977223-0
TE Connectivity
|
$0.4499 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | OFF-(ON) | 3.04 N | e4 | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | SILVER | STAINLESS STEEL | NON-ILLUMINATED | 1 | TR | NO | Silver (Ag) | SOLDER | 6 mm | 7.01 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
1-1977223-0
TE Connectivity
|
$0.4762 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | OFF-(ON) | 2.06 N | -40 °C | 105 °C | PANEL MOUNT | GREEN | NYLON | SILVER | STAINLESS STEEL | NON-ILLUMINATED | TR | NO | SOLDER | 6 mm | 4.98 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
1-1437565-9
TE Connectivity
|
$0.4782 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
1571139-1
TE Connectivity
|
$0.4888 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | OFF-(ON) | 2.84 N | e4 | -35 °C | 85 °C | PANEL MOUNT | RED | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 12 mm | 3.91 mm | 12 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 |