Parametric results for: lp9-11111g22 under Pushbutton Switches

Filter Your Search

61 - 70 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1571563-4
TE Connectivity
$0.3577 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -35 °C 85 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1437565-4
TE Connectivity
$0.3579 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.316 inch 12 mm 4 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
FSM100
TE Connectivity
$0.3678 Buy Yes Yes Active 50 mA SPST MOMENTARY PUSHBUTTON SWITCH ROUND/FLUSH TYPE 50 mA 1.568 N PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.25 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
1571563-6
TE Connectivity
$0.3682 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH ROUND/EXTENDED TYPE 0.05A@24VDC 50 mA OFF-(ON) 3.04 N -40 °C 105 °C PANEL MOUNT WHITE NYLON SILVER PHOSPHOR BRONZE NON-ILLUMINATED TR NO SOLDER 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
PHB2UOATS1A
C&K
$0.3702 Buy Yes Active 1 A 15 V 10000 Cycle(s) 0.02 mΩ MOMENTARY SILVER PUSHBUTTON SWITCH PUSHBUTTON 1A@15VDC 500VDC V 100 MΩ -10 °C 60 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE 2.4892 mm PHOSPHOR BRONZE SILVER BRASS POLYAMIDE NON-ILLUMINATED PHENOLIC 6 EPOXY NO SOLDER 0.433 inch 0.138 inch C & K COMPONENTS LLC compliant C & K COMPONENTS EAR99 8536.50.90.31
FSM4LPATR
TE Connectivity
$0.3800 Buy Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT RED NYLON SILVER PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE BULK NO SOLDER 0.067 inch TE CONNECTIVITY LTD unknown TE Connectivity
FSM14JSMAA
TE Connectivity
$0.3833 Buy Yes Active 50 mA SPST MINIATURE SWITCH 50 mA 2.548 N PANEL MOUNT WHITE NYLON BROWN SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.37 inch TE CONNECTIVITY LTD compliant TE Connectivity
EVPBB2A9B000
Panasonic Electronic Components
$0.3835 Buy Yes Active 20 mA 15 V 500000 Cycle(s) 0.5 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSH PLATE 1X1 0.02A@15VDC 10 ms ON-OFF 250VAC V 50 MΩ 1.6 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 110 µm SNAP ACTION BOX; TR, EMBOSSED, 15 INCH IP67 REFLOW NO SOLDER 1.6 mm 350 µm 2.6 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
1571300-2
TE Connectivity
$0.4027 Buy Yes Yes Active 50 mA SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE 50 mA 1.274 N PANEL MOUNT BLACK POLYETHYLENE BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK DUST PROOF NO SOLDER 0.106 inch 8.1 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
MC8AS8P1A1M6RES
SPC Multicomp
$0.4046 Buy Yes Active 20 mA 20 V 20 mΩ SPDT MOMENTARY GOLD MINIATURE SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA ON-(ON) 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE THERMOPLASTIC POLYESTER GOLD GLASS FILLED NYLON66 NON-ILLUMINATED DIALLYL PHTHALATE 4 EPOXY TERMINAL SEALED HAND NO SOLDER 0.215 inch 8.13 mm 9.65 mm 0.162 inch 0.13 inch MULTICOMP PRO unknown Multicomp Pro