Parametric results for: M22-WRS3-MS8-A2 under Pushbutton Switches

Filter Your Search

61 - 70 of 944,731 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL3302AF180QG
E-Switch Inc
$0.3629 Buy Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULFIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.5052 mm 3.9116 mm 5.9944 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
1571563-6
TE Connectivity
$0.3682 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH ROUND/EXTENDED TYPE 0.05A@24VDC 50 mA OFF-(ON) 3.04 N -40 °C 105 °C PANEL MOUNT WHITE NYLON SILVER PHOSPHOR BRONZE NON-ILLUMINATED TR NO SOLDER 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
PHB2UOATS1A
C&K
$0.3687 Buy Yes Active 1 A 15 V 10000 Cycle(s) 0.02 mΩ MOMENTARY SILVER PUSHBUTTON SWITCH PUSHBUTTON 1A@15VDC 500VDC V 100 MΩ -10 °C 60 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE 2.4892 mm PHOSPHOR BRONZE SILVER BRASS POLYAMIDE NON-ILLUMINATED PHENOLIC 6 EPOXY NO SOLDER 0.433 inch 0.138 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.31 C & K COMPONENTS
FSM103A
TE Connectivity
$0.3715 Buy Yes Active 50 mA SPST MOMENTARY PUSHBUTTON SWITCH SQUARE/EXTENDED TYPE 50 mA 2.548 N PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1571625-4
TE Connectivity
$0.3758 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
EVPBB2A9B000
Panasonic Electronic Components
$0.3796 Buy Yes Active 20 mA 15 V 500000 Cycle(s) 0.5 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PUSH PLATE 1X1 0.02A@15VDC 10 ms ON-OFF 250VAC V 50 MΩ 1.6 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 110 µm SNAP ACTION BOX; TR, EMBOSSED, 15 INCH IP67 REFLOW NO SOLDER 1.6 mm 350 µm 2.6 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
FSM4LPATR
TE Connectivity
$0.3800 Buy Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT RED NYLON SILVER PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE BULK NO SOLDER 0.067 inch TE CONNECTIVITY LTD unknown TE Connectivity
FSM14JSMAA
TE Connectivity
$0.3833 Buy Yes Active 50 mA SPST MINIATURE SWITCH 50 mA 2.548 N PANEL MOUNT WHITE NYLON BROWN SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.37 inch TE CONNECTIVITY LTD compliant TE Connectivity
MC8AS8P1A1M6RES
SPC Multicomp
$0.4046 Buy Yes Active 20 mA 20 V 20 mΩ SPDT MOMENTARY GOLD MINIATURE SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA ON-(ON) 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE THERMOPLASTIC POLYESTER GOLD GLASS FILLED NYLON66 NON-ILLUMINATED DIALLYL PHTHALATE 4 EPOXY TERMINAL SEALED HAND NO SOLDER 0.215 inch 8.13 mm 9.65 mm 0.162 inch 0.13 inch MULTICOMP PRO unknown Multicomp Pro
TL3302AF180QJ
E-Switch Inc
$0.4148 Buy Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULFIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.81 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch