Parametric results for: HW7D-L12F1010T82G-GR under Pushbutton Switches

Filter Your Search

41 - 50 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1437565-5
TE Connectivity
$0.2786 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm TYCO ELECTRONICS ALCOSWITCH ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity
FSM1LPAS
TE Connectivity
$0.2832 Buy Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT PINK NYLON IVORY SILVER STAINLESS STEEL NYLON BULK NO SOLDER 0.02 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1825027-4
TE Connectivity
$0.2836 Buy Yes Transferred 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 19.86 mm TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity
1571625-1
TE Connectivity
$0.2926 Buy Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2-1977223-2
TE Connectivity
$0.2987 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 1.27 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSM103A
TE Connectivity
$0.3013 Buy Yes Active 50 mA SPST MOMENTARY PUSHBUTTON SWITCH SQUARE/EXTENDED TYPE 50 mA 2.548 N PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
TL3302AF180QG
E-Switch Inc
$0.3048 Buy Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULFIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.5052 mm 3.9116 mm 5.9944 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL2202OAYA
E-Switch Inc
$0.3081 Buy Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL2202EEYB
E-Switch Inc
$0.3081 Buy Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1571563-8
TE Connectivity
$0.3135 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED TR NO SOLDER 0.37 inch 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity