Parametric results for: 110-spm-off under Pushbutton Switches

Filter Your Search

41 - 50 of 944,731 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1977263-3
TE Connectivity
$0.2696 Buy Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST HORIZONTAL SILVER KEYPAD SWITCH PUSHBUTTON UL 0.05A@24VDC 50 mA 500VAC V 100 MΩ 2.548 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT PINK POLYAMIDE 254 µm IVORY STAINLESS STEEL SILVER STAINLESS STEEL NYLON NON-ILLUMINATED NYLON BULK NO COPPER ALLOY SOLDER 6.1976 mm 2.5908 mm 5.9944 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
FSM1LPAS
TE Connectivity
$0.2832 Buy Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT PINK NYLON IVORY SILVER STAINLESS STEEL NYLON BULK NO SOLDER 0.02 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1825027-4
TE Connectivity
$0.2836 Buy Yes Transferred 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 19.86 mm TYCO ELECTRONICS AMP unknown EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1571563-8
TE Connectivity
$0.2848 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED TR NO SOLDER 0.37 inch 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1571625-1
TE Connectivity
$0.2926 Buy Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
2-1977223-2
TE Connectivity
$0.2987 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 1.27 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
FSM1LPA
TE Connectivity
$0.2995 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
FSM1LPATR
TE Connectivity
$0.3024 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
TL2202OAYA
E-Switch Inc
$0.3081 Buy Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL2202EEYB
E-Switch Inc
$0.3081 Buy Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch