Filter Your Search
31 - 40 of 944,754 results
|
2-1977223-6
TE Connectivity
|
$0.2543 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||
|
1-1437565-6
TE Connectivity
|
$0.2588 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||
|
1825027-1
TE Connectivity
|
$0.2592 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 1.27 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 7.16 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||
|
2-1977223-9
TE Connectivity
|
$0.2599 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 2.548 N | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.37 inch | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||
|
1977223-1
TE Connectivity
|
$0.2618 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | -40 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||
|
PTS645SJM732LFS
C&K
|
$0.2619 Buy | Yes | Active | KEYPAD SWITCH | e4 | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||
|
1437565-2
TE Connectivity
|
$0.2654 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.25 inch | 12 mm | 3.91 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||
|
FSM102
TE Connectivity
|
$0.2688 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.316 inch | 12 mm | 4 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||
|
1977223-4
TE Connectivity
|
$0.2691 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -40 °C | 105 °C | PANEL MOUNT | GREEN | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||
|
1977263-3
TE Connectivity
|
$0.2696 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | HORIZONTAL | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 0.05A@24VDC | 50 mA | 500VAC V | 100 MΩ | 2.548 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | PINK | POLYAMIDE | 254 µm | IVORY | STAINLESS STEEL | SILVER | STAINLESS STEEL | NYLON | NON-ILLUMINATED | NYLON | BULK | NO | COPPER ALLOY | SOLDER | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity |