Parametric results for: laseev13kgrngrn under Pushbutton Switches

Filter Your Search

31 - 40 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1977223-6
TE Connectivity
$0.2543 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1-1437565-6
TE Connectivity
$0.2588 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK 5 NO COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1825027-1
TE Connectivity
$0.2592 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 1.27 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
2-1977223-9
TE Connectivity
$0.2599 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 2.548 N -40 °C 105 °C PANEL MOUNT PINK NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.37 inch 6 mm 13 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1977223-1
TE Connectivity
$0.2618 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
PTS645SJM732LFS
C&K
$0.2619 Yes Active KEYPAD SWITCH e4 SILVER C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
1437565-2
TE Connectivity
$0.2654 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.25 inch 12 mm 3.91 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
FSM102
TE Connectivity
$0.2688 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.316 inch 12 mm 4 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1977223-4
TE Connectivity
$0.2691 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 1.568 N -40 °C 105 °C PANEL MOUNT GREEN NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED TR NO SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1977263-3
TE Connectivity
$0.2696 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST HORIZONTAL SILVER KEYPAD SWITCH PUSHBUTTON UL 0.05A@24VDC 50 mA 500VAC V 100 MΩ 2.548 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT PINK POLYAMIDE 254 µm IVORY STAINLESS STEEL SILVER STAINLESS STEEL NYLON NON-ILLUMINATED NYLON BULK NO COPPER ALLOY SOLDER 6.1976 mm 2.5908 mm 5.9944 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity