Filter Your Search
91 - 100 of 944,754 results
|
PBH2UOAKZXNAGX
E-Switch Inc
|
$0.5924 Buy | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.9972 mm | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYAMIDE | 8 | NO | COPPER ALLOY | SOLDER | 0.445 inch | 9.0932 mm | 13.8938 mm | 8.3058 mm | 0.157 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||
|
4-1437565-3
TE Connectivity
|
$0.5983 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | NYLON | BLACK | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.067 inch | 6.2 mm | 2.6 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
TL2230EEF230
E-Switch Inc
|
$0.6020 Buy | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | RECESSED TYPE | 0.1A@30VDC | 2.75 N | e4 | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 7 mm | 7 mm | 7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
TL3303F160QG
E-Switch Inc
|
$0.6075 Buy | Yes | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.05A@50VDC | OFF-(ON) | 1000VAC V | 100 MΩ | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 0.02 inch | 6.8072 mm | 2.5908 mm | 6.1976 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||
|
1571625-8
TE Connectivity
|
$0.6098 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
1-1571636-0
TE Connectivity
|
$0.6268 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FLUSH TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | VIOLET | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 6.2 mm | 2 mm | 6.2 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
KS1100OA1AF060
E-Switch Inc
|
$0.6290 Buy | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL2201EEYB
E-Switch Inc
|
$0.6343 Buy | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | ON-ON | 500VAC V | 100 MΩ | THROUGH HOLE-STRAIGHT | ACETAL | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | 6 | NO | COPPER ALLOY | SOLDER | 0.224 inch | 8.509 mm | 8.509 mm | 8.509 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | |||||||||||||||
|
PBH2UEESNPNAGX
E-Switch Inc
|
$0.6356 Buy | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 2.9972 mm | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYAMIDE | 6 | NO | COPPER ALLOY | SOLDER | 0.413 inch | 9.0932 mm | 14.7066 mm | 7.2898 mm | 0.157 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | ||||||||||||||
|
800USP8P1A1M2RE
E-Switch Inc
|
$0.6396 Buy | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch |