Filter Your Search
51 - 60 of 944,754 results
|
FSM1LPATR
TE Connectivity
|
$0.3139 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||
|
SOF-242HNT
Mitsumi Electric Co Ltd
|
$0.3213 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | DUST PROOF | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | Mitsumi Electric | |||||||||||||||||||||||||||
|
FSM14JSMAS
TE Connectivity
|
$0.3362 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||
|
1571563-9
TE Connectivity
|
$0.3365 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHENYLENE SULPHIDE | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.232 inch | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||
|
SOF-232HNT
Mitsumi Electric Co Ltd
|
$0.3366 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | Mitsumi Electric | ||||||||||||||||||||||||||||
|
1571625-4
TE Connectivity
|
$0.3381 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||
|
SOF-232HST
Mitsumi Electric Co Ltd
|
$0.3381 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | Mitsumi Electric | ||||||||||||||||||||||||||||
|
1571634-2
TE Connectivity
|
$0.3402 | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | SILICON RUBBER | BROWN | SILVER | STAINLESS STEEL | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.094 inch | 9.49 mm | 7.01 mm | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||
|
1571611-2
TE Connectivity
|
$0.3512 | Yes | Active | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||
|
FSM14JSMAAS
TE Connectivity
|
$0.3557 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 2.548 N | e4 | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 0.37 inch | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |