Parametric results for: PV5S640NN under Pushbutton Switches

Filter Your Search

21 - 30 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1241.1104.8098
Schurter Electronic Components
$0.2048 Buy Yes Yes Active PUSHBUTTON SWITCH e4 GOLD SILVER SCHURTER AG compliant
1571621-1
TE Connectivity
$0.2152 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON SILVER PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.067 inch 6.2 mm 2.6 mm 6.2 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
2-1977223-4
TE Connectivity
$0.2213 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 2.06 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
1-1437565-8
TE Connectivity
$0.2268 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
2-1977223-8
TE Connectivity
$0.2344 Buy Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 13 mm 6 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
TL2233OA
E-Switch Inc
$0.2389 Buy Active PUSHBUTTON SWITCH E-SWITCH INC compliant E-Switch
1825027-3
TE Connectivity
$0.2417 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
FSM1LPA
TE Connectivity
$0.2448 Buy Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
1825086-3
TE Connectivity
$0.2487 Buy Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 5.096 N PANEL MOUNT GREEN SILICON RUBBER BLACK SILVER STAINLESS STEEL NYLON NON-ILLUMINATED TR NO SOLDER 0.031 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
1571627-1
TE Connectivity
$0.2527 Buy Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity