Filter Your Search
41 - 50 of 944,754 results
|
1437565-5
TE Connectivity
|
$0.2786 Buy | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | 12 mm | 4.6 mm | 12 mm | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||
|
FSM1LPAS
TE Connectivity
|
$0.2832 Buy | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | PINK | NYLON | IVORY | SILVER | STAINLESS STEEL | NYLON | BULK | NO | SOLDER | 0.02 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2-1825027-4
TE Connectivity
|
$0.2836 Buy | Yes | Transferred | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 19.86 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||
|
1571625-1
TE Connectivity
|
$0.2926 Buy | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.49 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||
|
2-1977223-2
TE Connectivity
|
$0.2987 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 1.27 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||
|
FSM103A
TE Connectivity
|
$0.3013 Buy | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/EXTENDED TYPE | 50 mA | 2.548 N | PANEL MOUNT | RED | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||||
|
TL3302AF180QG
E-Switch Inc
|
$0.3048 Buy | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULFIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | Silver (Ag) | BRASS | SOLDER | 3.5052 mm | 3.9116 mm | 5.9944 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||
|
TL2202EEYB
E-Switch Inc
|
$0.3081 Buy | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||
|
TL2202OAYA
E-Switch Inc
|
$0.3081 Buy | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||
|
1571563-8
TE Connectivity
|
$0.3135 Buy | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.37 inch | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |