Parametric results for: d16oat12 under Pushbutton Switches

Filter Your Search

11 - 20 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1825027-4
TE Connectivity
$0.1526 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT IVORY POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.14 inch 7.11 mm 7.01 mm 10.16 mm TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.31 TE Connectivity
TS08-66-43-BK-160-SMT-67-TR
Same Sky
$0.1700 Yes Active unknown Same Sky
1571626-2
TE Connectivity
$0.1716 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT IVORY NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
FSM14JSMAATR
TE Connectivity
$0.1740 Yes Active 50 mA SPST MINIATURE SWITCH 50 mA OFF-(ON) -40 °C 105 °C PANEL MOUNT WHITE NYLON SILVER PHOSPHOR BRONZE TR NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
1-1825027-2
TE Connectivity
$0.1755 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 12.36 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
PN11SBSA03QE
C&K
$0.1765 Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.03 mΩ SPDT MOMENTARY SILVER PUSHBUTTON SWITCH PLUNGER ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ 1.18 N e4 -10 °C 60 °C THROUGH HOLE-RIGHT ANGLE POLYAMIDE PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STEEL NON-ILLUMINATED PHENOLIC ANTISTATIC BAG/TRAY 5 EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 0.157 inch 5 mm 8.3 mm 12 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.31 C & K COMPONENTS
1-1825027-7
TE Connectivity
$0.1922 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT WHITE POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.167 inch 7.11 mm 7.01 mm 10.86 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1825086-2
TE Connectivity
$0.1924 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT RED SILICON RUBBER BLACK SILVER STAINLESS STEEL NYLON NON-ILLUMINATED TR NO SOLDER 0.031 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
1-1825027-1
TE Connectivity
$0.1975 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK NO COPPER ALLOY SOLDER 0.226 inch 6.62 mm 7.01 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
1825027-6
TE Connectivity
$0.2042 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.049 inch 7.11 mm 7.01 mm 7.87 mm TYCO ELECTRONICS AMP ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity