Parametric results for: 38fsp8b6m6rt under Pushbutton Switches

Filter Your Search

81 - 90 of 944,754 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM1LPTR
TE Connectivity
$0.4974 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO COPPER ALLOY SOLDER 0.01 inch 6.1976 mm 2.5908 mm 5.9944 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1-1977223-9
TE Connectivity
$0.5014 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 7.01 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
800USP8P1A1M7RE
E-Switch Inc
$0.5015 Yes Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
PBH4UOANAGX
E-Switch Inc
$0.5168 Yes Yes Active 100 mA 30 V 10000 Cycle(s) 0.1 mΩ MOMENTARY SILVER PUSHBUTTON SWITCH PUSHBUTTON 0.1A@30VDC 250VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE POLYOXYMETHYLENE 2.9972 mm COPPER ALLOY SILVER BREAK-BEFORE-MAKE POLYBUTYLENE TEREPHTHALATE NON-ILLUMINATED POLYAMIDE 12 NO BRASS SOLDER 0.413 inch 9.0932 mm 22.1996 mm 7.2898 mm 0.157 inch E-SWITCH INC compliant EAR99 8536.50.90.31 E-Switch
PN11SBNA03QE
C&K
$0.5200 Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.03 mΩ SPDT MOMENTARY SILVER PUSHBUTTON SWITCH PLUNGER ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ 1.18 N e4 -10 °C 60 °C THROUGH HOLE-RIGHT ANGLE POLYAMIDE PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STEEL NON-ILLUMINATED PHENOLIC ANTISTATIC BAG/TRAY 5 EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 0.157 inch 5 mm 8.3 mm 12 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.31 C & K COMPONENTS
PBH6UEENAG1DBLK
E-Switch Inc
$0.5410 Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL3302BF180QJ
E-Switch Inc
$0.5472 Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULFIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO BRASS SOLDER 3.81 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
SPPH410100
Alps Alpine Co Ltd
$0.5653 Yes Transferred 100 mA 30 V 10000 Cycle(s) 0.1 mΩ DPDT LATCHED PUSHBUTTON SWITCH PUSHBUTTON 0.1A@30VDC 100 MΩ e4 -10 °C 60 °C THROUGH HOLE-STRAIGHT 787.4 µm BREAK-BEFORE-MAKE 7 NO Silver (Ag) - with Nickel (Ni) barrier SOLDER 0.157 inch 6.5024 mm 8.509 mm 8.7122 mm 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.33
8-1437565-1
TE Connectivity
$0.5711 Yes Active 20 mA 24 V 500000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 20 mA 2.548 N -35 °C 85 °C PANEL MOUNT BRASS IVORY SILVER COPPER ALLOY NYLON NON-ILLUMINATED TR NO SOLDER 0.016 inch 5.2 mm 800 µm 5.2 mm TYCO ELECTRONICS ALCOSWITCH ROHS COMPLIANT compliant EAR99 8536.50.90.31 TE Connectivity
1977584-1
TE Connectivity
$0.5852 Yes Active 50 mA 24 V 1000000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER MINIATURE SWITCH PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ 2.06 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT GREEN NYLON 6.35 mm STAINLESS STEEL SILVER COPPER ALLOY STEEL NON-ILLUMINATED POLYPHENYLENE SULPHIDE TAPE AND REEL NO COPPER ALLOY SOLDER 0.346 inch 5.9944 mm 3.57 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity