Filter Your Search
11 - 20 of 944,731 results
|
FSM2JSMLS
TE Connectivity
|
$0.1687 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | e4 | -40 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
![]() |
TS08-66-43-BK-160-SMT-67-TR
Same Sky
|
$0.1700 | Yes | Active | unknown | Same Sky | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
FSM4JSMXL
TE Connectivity
|
$0.1702 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 0.686 N | -35 °C | 85 °C | PANEL MOUNT | VIOLET | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.055 inch | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||
|
1571626-2
TE Connectivity
|
$0.1716 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.49 N | -35 °C | 85 °C | PANEL MOUNT | IVORY | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||
![]() |
PN11SBSA03QE
C&K
|
$0.1765 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PLUNGER | ROHS COMPLIANT | 0.2A@30VDC | 500VAC V | 100 MΩ | 1.18 N | e4 | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | ANTISTATIC BAG/TRAY | 5 | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.157 inch | 5 mm | 8.3 mm | 12 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | C & K COMPONENTS | |||||||||||
|
1-1825027-7
TE Connectivity
|
$0.1906 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.167 inch | 7.11 mm | 7.01 mm | 10.86 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
1825086-2
TE Connectivity
|
$0.1924 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | RED | SILICON RUBBER | BLACK | SILVER | STAINLESS STEEL | NYLON | NON-ILLUMINATED | TR | NO | SOLDER | 0.031 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||
|
1-1825027-1
TE Connectivity
|
$0.1975 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | NO | COPPER ALLOY | SOLDER | 0.226 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||
|
2-1977223-4
TE Connectivity
|
$0.2021 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 2.06 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||||||
|
1825027-6
TE Connectivity
|
$0.2042 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.049 inch | 7.11 mm | 7.01 mm | 7.87 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |